Red Rectangular Single Colour LEDs

Results: 466
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED Single Colour LEDs RED EMITTING LED 2.123In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0806 (2016 metric) 630 nm Red 156 lm 1 A 2.4 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red LED 620nm- 630nm148lm XLamp XEG 335In Stock
Min.: 1
Mult.: 1
: 250

Red LEDs SMD/SMT 0806 (2016 metric) 630 nm Red 148 lm 1 A 2.4 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON Z Color Line, Red 624nm-634nm 1.720In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT SMD-2 629 nm Red 43 lm 500 mA 2.2 V Colorless Rectangular Water Clear LUXEON Z Color Reel, Cut Tape
ROHM Semiconductor Single Colour LEDs 650RED LENS SMD 3X2mm 11.196In Stock
Min.: 1
Mult.: 1
: 2.500

Red LEDs SMD/SMT 1208 (3020 metric) 650 nm Red 20 mA 2 V 70 mW Colorless 2.3 mm x 1.6 mm Rectangular Clear SML-010VT Reel, Cut Tape, MouseReel
VCC Single Colour LEDs RED 637nm 90mcd DIFF 5.151In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0805 (2012 metric) 637 nm Red 20 mA 1.9 V 75 mW Colorless 1.4 mm x 1.25 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Red Diffused 635nm 2.1mcd 6.904In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole 626 nm Red 20 mA 1.9 V 135 mW Red 2.5 mm x 7.6 mm Rectangular Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs Chip,Top Mt,AlInGaP Red 9.773In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT SMD-2 630 nm Red 20 mA 2.4 V 60 mW Colorless 3.2 mm x 1.6 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs PLCC2, SMD,AlInGaP Red 52.466In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-2 625 nm Red 20 mA 2 V 78 mW Red 3.5 mm x 2.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Chip,Top Mt,AlInGaP Red 16.866In Stock
Min.: 1
Mult.: 1
: 1.500

Red LEDs SMD/SMT SMD-2 630 nm Red 20 mA 2.4 V 60 mW Colorless 3.2 mm x 1.6 mm Rectangular Non-Diffused HSMC Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Red 630nm Water Clear 220mcd 168In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1210 (3025 metric) 630 nm Red 20 mA 1.95 V 75 mW Colorless 3 mm x 1.3 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs S RED SMD LED MINI TOPLED 17.639In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0805 (2012 metric) 630 nm Red 20 mA 2.2 V 40 mW Colorless 1.5 mm x 1 mm Rectangular Non-Diffused LS M67K Reel, Cut Tape
ams OSRAM Single Colour LEDs Super Red, 633nm 224mcd, 20mA 10.289In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT Side Looker 633 nm Red 30 mA 2.3 V 80 mW Colorless 1.7 mm x 0.7 mm Rectangular Water Clear LS Y876 Reel, Cut Tape AEC-Q100
Kingbright Single Colour LEDs Red Water Clear 625nm 25mcd 2.922In Stock
Min.: 1
Mult.: 1
: 1.500

Red LEDs SMD/SMT 1208 (3020 metric) 625 nm Red 20 mA 2 V 75 mW Colorless 2.5 mm x 1.7 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs PLCC2, SMD,AlInGaP,Red 31.907In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT PLCC-2 625 nm Red 20 mA 2.2 V 78 mW Red 3.5 mm x 2.8 mm Rectangular Non-Diffused ASMM
Broadcom / Avago Single Colour LEDs Top Mt AlInGaP Red 18.835In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0805 (2012 metric) 626 nm Red 20 mA 1.9 V 60 mW Colorless 2 mm x 1.25 mm Rectangular Diffused HSMC Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Red 625nm Diffused 5mcd 2.133In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole 617 nm Red 20 mA 2 V 75 mW Red 2.5 mm x 5 mm Rectangular Diffused Bulk
ams OSRAM Single Colour LEDs 20.288In Stock
Min.: 1
Mult.: 1
: 9.000
Red LEDs SMD/SMT 0603 (1608 metric) 617 nm Red 2.525 lm 20 mA 2.2 V 45 mW Colorless 1.23 mm x 0.6 mm Rectangular Clear Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Super Red, 633nm 224mcd, 20mA 7.604In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0805 (2012 metric) 633 nm Red 30 mA 2.3 V Colorless Rectangular Non-Diffused Mini TOPLED Reel, Cut Tape
ams OSRAM Single Colour LEDs S RED SMD LED CHIP LED 0805 23.570In Stock
Min.: 1
Mult.: 1
: 16.000

Red LEDs SMD/SMT 0805 (2012 metric) 633 nm Red 0.562 lm 25 mA 2.5 V 40 mW Colorless 1.4 mm x 1.3 mm Rectangular Diffused LS R976 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Super Red, 630nm 14mcd, 2mA 11.379In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0805 (2012 metric) 630 nm Red 20 mA 2.2 V 40 mW Colorless 1.5 mm x 1 mm Rectangular Non-Diffused LS M67K Reel, Cut Tape, MouseReel AEC-Q100
Wurth Elektronik Single Colour LEDs WL-SMTW SMDMono TpVw Waterclr 2214 SprRed 4.877In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0805 (2014 metric) 652 nm Red 30 mA 2.1 V 72 mW Colorless Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs HI-EFF RED RECTANGLE 19.969In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole 625 nm Red 10 mA 1.9 V 75 mW Red 2 mm x 5 mm Rectangular Diffused Bulk
Kingbright Single Colour LEDs Red 625nm 12.5mcd 60 Deg Diffused 17.839In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1206 (3216 metric) 625 nm Red 20 mA 2 V 105 mW Red 2 mm x 1.6 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Red 625nm Diffused 5mcd 17.864In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole 617 nm Red 10 mA 1.9 V 75 mW Red 2.5 mm x 5 mm Rectangular Diffused Bulk
Dialight Single Colour LEDs DISCRETE LED LAMP 1.783In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole 635 nm Red 20 mA 1.9 V 135 mW Tinted 2.5 mm x 7 mm Rectangular Clear Bulk