ams OSRAM GW CSSRM3.EM Series White LEDs

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Shape Series Packaging
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.EM 2.513In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Warm White 5700 K 101 cd 320 lm 80 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C GW CSSRM3.EM Reel, Cut Tape
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.EM 3.238In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Warm White 4000 K 101 cd 320 lm 80 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C GW CSSRM3.EM Reel, Cut Tape
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.EM 1.555In Stock
3.000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT Warm White 2700 K 101 cd 320 lm 80 120 deg 1.8 A 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Square GW CSSRM3.EM Reel, Cut Tape
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.EM 1.604In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Warm White 3500 K 101 cd 320 lm 80 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C GW CSSRM3.EM Reel, Cut Tape
ams OSRAM White LEDs 1.430In Stock
Min.: 1
Mult.: 1
Reel: 3.000
Warm White 5000 K 101 cd 320 lm 80 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C GW CSSRM3.EM Reel, Cut Tape
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.EM
3.000Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

Warm White 3000 K 101 cd 320 lm 80 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C GW CSSRM3.EM Reel, Cut Tape
ams OSRAM White LEDs Non-Stocked
Min.: 3.000
Mult.: 3.000
White LEDs SMD/SMT 1212 (3030 metric) White 2700 K 101 cd 330 lm 82 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Square GW CSSRM3.EM
ams OSRAM White LEDs Non-Stocked
Min.: 3.000
Mult.: 3.000
White LEDs SMD/SMT 1212 (3030 metric) White 3000 K 101 cd 320 lm 82 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Square GW CSSRM3.EM
ams OSRAM White LEDs Non-Stocked
Min.: 3.000
Mult.: 3.000
White LEDs SMD/SMT 1212 (3030 metric) White 5700 K 101 cd 340 lm 82 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Square GW CSSRM3.EM
ams OSRAM White LEDs Non-Stocked
Min.: 3.000
Mult.: 3.000
White LEDs SMD/SMT 1212 (3030 metric) White 5000 K 101 cd 340 lm 82 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Square GW CSSRM3.EM