Dialight Multi-Colour LEDs

Results: 169
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Dialight Multi-Colour LEDs SMD LED 884In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT PLCC-4 Red, Yellow 635 nm, 586 nm 120 deg, 120 deg 10 mA, 10 mA 2 V, 2 V 100 mW, 100 mW Colorless 2.39 mm Round Flat Clear
Dialight Multi-Colour LEDs SMD LED 785In Stock
3.000Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT PLCC-4 Red, Green 630 nm, 520 nm 120 deg, 120 deg 20 mA, 20 mA 2 V, 3.2 V Colorless 2.4 mm Round Flat Clear
Dialight Multi-Colour LEDs SMD 0606 RGB 5mA 4.190In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT Colorless
Dialight Multi-Colour LEDs Red/Green WC 80/50mcd 645/570nm 969In Stock
8.000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 4.000

Bi-Color LEDs SMD/SMT 0606 (1616 metric) Red, Green 635 nm, 565 nm 140 deg 20 mA 2 V 72 mW, 72 mW Colorless 1.1 mm x 1.6 mm Rectangular Water Clear
Dialight Multi-Colour LEDs Orange/Green 150/50mcd 610/570nm 869In Stock
8.000Expected 25/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

Bi-Color LEDs SMD/SMT 0606 (1616 metric) Orange, Green 605 nm, 568 nm 140 deg 20 mA 2 V 48 mW, 48 mW Colorless Rectangular Water Clear
Dialight Multi-Colour LEDs Yel/Grn WC 150/65mcd 595/575nm 57In Stock
12.000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 4.000

Bi-Color LEDs SMD/SMT 0606 (1616 metric) Yellow, Green 590 nm, 570 nm 140 deg 20 mA 2 V 48 mW, 48 mW Colorless 1.1 mm x 1.6 mm Rectangular Water Clear
Dialight Multi-Colour LEDs Yel/Grn WC 150/140mcd 592/530nm 1.820In Stock
4.000Expected 08/04/2026
Min.: 1
Mult.: 1
Reel: 4.000

Bi-Color LEDs SMD/SMT 0606 (1616 metric) Yellow, Green 590 nm, 528 nm 140 deg 20 mA 2 V, 3.2 V 48 mW, 68 mW Colorless 1.1 mm x 1.6 mm Rectangular Water Clear
Dialight Multi-Colour LEDs Yel/Grn WC 150/50mcd 592/570nm 11.215In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bi-Color LEDs SMD/SMT 1206 (3216 metric) Yellow, Green 590 nm, 565 nm 160 deg 20 mA 2 V 48 mW, 68 mW Colorless 2 mm x 1 mm Semitube Water Clear
Dialight Multi-Colour LEDs Yel/Red WC 150/60mcd 592/645nm 588In Stock
9.000Expected 06/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bi-Color LEDs SMD/SMT 1206 (3216 metric) Red, Yellow 635 nm, 590 nm 160 deg 20 mA 1.8 V, 2.7 V 48 mW, 48 mW Colorless 2 mm x 1 mm Semitube Water Clear
Dialight Multi-Colour LEDs Red/Green WC 80/50mcd 645/570nm 8.459In Stock
9.000Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bi-Color LEDs SMD/SMT 1311 (3227 metric) Red, Green 635 nm, 568 nm 140 deg 20 mA 2 V, 2 V 48 mW, 48 mW Colorless 2 mm x 2.7 mm Rectangular Water Clear
Dialight Multi-Colour LEDs RedOrg/Green WC 120/240mcd 630/530nm 3.467In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bi-Color LEDs SMD/SMT 1311 (3227 metric) Orange, Green 625 nm, 525 nm 140 deg 20 mA 1.8 V, 2.1 V 60 mW, 87.5 mW Colorless 2 mm x 2.7 mm Rectangular Water Clear
Dialight Multi-Colour LEDs Yellow/Green WC 150/50mcd 592/570nm 3.800In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bi-Color LEDs SMD/SMT 1311 (3227 metric) Yellow, Green 590 nm, 568 nm 140 deg 20 mA 2 V 48 mW, 48 mW Colorless 2 mm x 2.7 mm Rectangular Water Clear
Dialight Multi-Colour LEDs RGB Water Clear 80/220/140mcd 263In Stock
8.000Expected 08/04/2026
Min.: 1
Mult.: 1
Reel: 4.000

RGB LEDs SMD/SMT 0606 (1616 metric) RGB 635 nm, 525 nm, 470 nm 140 deg 20 mA 2 V, 3.2 V, 3.2 V 44 mW, 70 mW, 70 mW Colorless 1.1 mm x 1.6 mm Rectangular Water Clear
Dialight Multi-Colour LEDs ROGB Water Clear 150/300/140mcd 3.953In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Tri-Color LEDs SMD/SMT 1206 (3216 metric) Red-Orange, Green, Blue 625 nm, 525 nm, 470 nm 160 deg 20 mA 1.8 V, 3 V, 3 V 44 mW, 70 mW, 70 mW Colorless 2 mm x 1 mm Semitube Water Clear
Dialight Multi-Colour LEDs RGB LED 117In Stock
9.000Expected 29/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

RGB LEDs SMD/SMT PLCC-6 RGB 623 nm, 523 nm, 469 nm 120 deg 20 mA 2.4 V, 3.6 V, 3.6 V 60 mW, 90 mW, 90 mW Colorless Round Flat
Dialight Multi-Colour LEDs SM YEL GREEN 0603 PKG 7"RL 2.111In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Yellow, Green 582 nm, 564 nm 130 deg, 130 deg 20 mA, 20 mA 1.8 V, 1.8 V Colorless 1.1 mm x 0.8 mm Rectangular Non-Diffused
Dialight Multi-Colour LEDs DISCRETE LED LAMP 1.070In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole Red, Green 635 nm, 565 nm 100 deg 10 mA 1.9 V, 2.1 V 135 mW Colorless 2 mm x 5 mm Rectangular Diffused
Dialight Multi-Colour LEDs 2020 6pins Addressable RGB Dual Wire
17.987On Order
Min.: 1
Mult.: 1
Reel: 3.000

RGB LEDs SMD/SMT RGB 465 nm, 520 nm, 620 nm 120 deg 20 mA Colorless Clear
Dialight Multi-Colour LEDs Red/Grn 650/570nm 6.3/20mcd 100 deg
10.900Expected 13/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

Bi-Color LEDs SMD/SMT 1210 (3025 metric) Red, Green 650 nm, 570 nm 100 deg 20 mA 2 V, 2.2 V 60 mW, 60 mW Colorless 2.3 mm x 2.1 mm Rectangular Non-Diffused
Dialight Multi-Colour LEDs Red/Green WC 80/50mcd 645/570nm
67.804On Order
Min.: 1
Mult.: 1
Reel: 3.000

Bi-Color LEDs SMD/SMT 1206 (3216 metric) Red, Green 635 nm, 565 nm 160 deg 20 mA 1.8 V 48 mW, 68 mW Colorless 2 mm x 1 mm Semitube Water Clear
Dialight Multi-Colour LEDs RGB LED 1In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RGB LEDs SMD/SMT PLCC-6 RGB 623 nm, 524 nm, 469 nm 110 deg 20 mA 2.4 V, 3.4 V, 3.4 V 60 mW, 68 mW, 68 mW Colorless Square
Dialight Multi-Colour LEDs 2020 4pins SingleWire 24bit data
8.947On Order
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT 0808 (2020 metric) RGB 474 nm, 535 nm, 625 nm 120 deg 25 mA 5 V 250 mW Colorless Clear
Dialight Multi-Colour LEDs 5mm Bi-Color Red/Green InGaN, High Intensity, Water Clear Lens, 3 Leaded
7.000Expected 15/04/2026
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole Red, Green 530 nm, 630 nm 25 deg 20 mA 2.4 V, 3.4 V Clear 5 mm x 7.7 mm Round Non-Tinted, Diffused
Dialight Multi-Colour LEDs CBI 3MM TRILVL WC TG,Y,R
365Expected 13/05/2026
Min.: 1
Mult.: 1

Colorless
Dialight Multi-Colour LEDs 5MM LED R/G BICOLOR ESD BAG 13.800Factory Stock Available
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole Colorless