Marktech Optoelectronics IR LEDs

Results: 246
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Marktech Optoelectronics Infrared Emitters Multichip Emitter 6In Stock
Min.: 1
Mult.: 1

Through Hole 770 nm, 810 nm, 850 nm 20 mA 1.4 V, 1.55 V, 1.6 V 100 mW, 190 mW, 220 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 950nm 6In Stock
Min.: 1
Mult.: 1

Through Hole 950 nm 32 deg 50 mA 1.3 V 190 mW - 20 C + 85 C T-1 3/4 (5 mm) Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 850nm 8In Stock
Min.: 1
Mult.: 1

SMD/SMT 855 nm 6 deg 20 mA 1.7 V 110 mW - 20 C + 85 C 3.5 mm x 2.2 mm x 1.91 mm Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 850nm 68In Stock
Min.: 1
Mult.: 1

SMD/SMT 850 nm 50 deg 50 mA 1.45 V 180 mW - 20 C + 80 C 3.5 mm x 2.2 mm x 1.24 mm Bulk
Marktech Optoelectronics Infrared Emitters Infrared LED 850nm, 50mA 76In Stock
Min.: 1
Mult.: 1

SMD/SMT 850 nm 55 deg 80 mA 1.8 V 20 mW - 20 C + 80 C PLCC-4 Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 945nm 9In Stock
Min.: 1
Mult.: 1

Through Hole 945 nm 10 deg 50 mA 1.35 V 180 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 850nm 83In Stock
Min.: 1
Mult.: 1

Through Hole 855 nm 2 deg 50 mA 2 V 130 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1200nm SWIR Emitter 5mm Plastic Domed Lens 50In Stock
Min.: 1
Mult.: 1

Through Hole 1200 nm 50 mA 1.15 V - 40 C + 85 C
Marktech Optoelectronics Infrared Emitters 1460nm SWIR Emitter 5mm Plastic Domed Lens 50In Stock
Min.: 1
Mult.: 1

Through Hole 1460 nm 50 mA 1.02 V - 40 C + 85 C
Marktech Optoelectronics Infrared Emitters 1650nm SWIR Emitter 5mm Plastic Domed Lens 50In Stock
Min.: 1
Mult.: 1

Through Hole 1650 nm 50 mA 970 mV - 40 C + 85 C
Marktech Optoelectronics Infrared Emitters 2200nm IR emitter in a TO-5 Flat Lens 19In Stock
Min.: 1
Mult.: 1

Through Hole 2200 nm 90 deg 300 mA 560 mV 3.8 mW - 20 C + 85C TO-5-2 Bulk
Marktech Optoelectronics Infrared Emitters 2300nm IR emitter in a TO-5 Flat Lens 14In Stock
Min.: 1
Mult.: 1

Through Hole 2300 nm 90 deg 300 mA 510 mV 1.2 mW - 20 C + 85C TO-5-2 Bulk
Marktech Optoelectronics Infrared Emitters 2100nm IR emitter in a TO-5 Flat Lens 8In Stock
Min.: 1
Mult.: 1

Through Hole 2100 nm 90 deg 300 mA 580 mV 7.4 mW - 20 C + 85C TO-5-2 Bulk
Marktech Optoelectronics Infrared Emitters 780nm TO-18 Metal Can Domed Lens 21In Stock
Min.: 1
Mult.: 1

Through Hole 780 nm -/+ 14 deg 20 mA 1.6 V - 20 C + 85 C TO-18-2 Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 1300nm 405In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1200 nm 40 deg 50 mA 1.1 V - 40 C + 85 C Reel, Cut Tape
Marktech Optoelectronics Infrared Emitters 1900nm IR TO-18 Flat Lens 18In Stock
Min.: 1
Mult.: 1

Through Hole 1900 nm 75 deg 20 mA 800 mV 1.1 mW - 20 C + 85 C TO-18-2 Bulk
Marktech Optoelectronics Infrared Emitters 1760nm SWIR Dome Lens 20In Stock
Min.: 1
Mult.: 1

Through Hole 1760 nm 25 deg 50 mA 950 mV 3 mW - 20 C + 85 C 5 mm Bulk
Marktech Optoelectronics Infrared Emitters 1550nm SMD PLCC2 Flat 61In Stock
Min.: 1
Mult.: 1
: 200

SMD/SMT 1550 nm 90 deg 20 mA 900 mV 120 mW - 20 C + 80 C 1411 (3527 metric) Reel, Cut Tape, MouseReel
Marktech Optoelectronics Infrared Emitters 1650nm SMD PLCC2 Flat 69In Stock
Min.: 1
Mult.: 1
: 200

SMD/SMT 1650 nm 120 deg 20 mA 700 mV 120 mW - 20 C + 80 C 1411 (3527 metric) Reel, Cut Tape, MouseReel
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1550nm 28In Stock
Min.: 1
Mult.: 1

Through Hole 1550 nm 16 deg 20 mA 920 mV 100 mW - 25 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1550nm 30In Stock
31Expected 08/05/2026
Min.: 1
Mult.: 1

Through Hole 1550 nm 5 deg 50 mA 1 V 120 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters 1635nm SWIR Dome Lens 26In Stock
Min.: 1
Mult.: 1

Through Hole 1635 nm 25 deg 50 mA 1 V 4.4 mW - 20 C + 85 C 5 mm Bulk
Marktech Optoelectronics Infrared Emitters 600nm TO-18 Metal Can Flat Lens 23In Stock
Min.: 1
Mult.: 1

Through Hole 590 nm 50 deg 100 mA 10.3 mW - 20 C + 80 C TO-18 Bulk
Marktech Optoelectronics Infrared Emitters 1450nm 5mm Plastic Dome Lens 91In Stock
Min.: 1
Mult.: 1

Through Hole 1450 nm 20 deg 20 mA 800 mV 150 mW - 20 C + 80 C T-1 3/4 (5 mm)
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1070nm 34In Stock
Min.: 1
Mult.: 1

Through Hole 1070 nm 5 deg 50 mA 1.3 V 140 mW - 20 C + 80 C Bulk