SFH 4243B

ams OSRAM
720-SFH4243B
SFH 4243B

Mfr.:

Description:
Infrared Emitters TOPLED IR LOW POWER 940NM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.292

Stock:
1.292 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
4,24 kr. 4,24 kr.
2,91 kr. 29,10 kr.
2,11 kr. 211,00 kr.
1,76 kr. 880,00 kr.
1,63 kr. 1.630,00 kr.
Full Reel (Order in multiples of 2000)
1,53 kr. 3.060,00 kr.
1,45 kr. 5.800,00 kr.
1,34 kr. 13.400,00 kr.
1,30 kr. 31.200,00 kr.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
940 nm
16 mW/sr
120 deg
70 mA
1.4 V
- 40 C
+ 110 C
PLCC-2
Reel
Cut Tape
Brand: ams OSRAM
Fall Time: 12 ns
Illumination Colour: White
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 12 ns
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Tradename: TOPLED
Part # Aliases: Q65115A0308
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

TOPLED™ SFH 4243B & SFH 4253B LEDs

ams OSRAM TOPLED™ SFH 4243B and SFH 4253B LEDs are robust, high-quality, surface-mount devices for general-purpose applications. The LEDs are AEC-Q102 qualified with an integrated reflector that can withstand extreme temperatures. The high-power infrared LEDs provide short switching times and a 120° beam angle.