C19543_STRADA-2X3-5050-T4

Ledil
928-C195432X35050T4
C19543_STRADA-2X3-5050-T4

Mfr.:

Description:
LED Lenses & Assemblies IESNA Type IV Beam

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
Lens
Clear
Square
STRADA-2X3
Tray
Brand: Ledil
Height: 5.9 mm
Length: 49.8 mm
Mounting Style: Screw
Product Type: LED Lenses
Factory Pack Quantity: 240
Subcategory: LED Lighting
Width: 49.8 mm
Unit Weight: 7,050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9001900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STRADA-2X3-5050-VSM Optical LED Lighting Lens

Ledil STRADA-2X3-5050-VSM LED Lighting Lens is an IESNA Type V (square) beam designed for wide lighting areas. This LED lighting lens is made up of Polymethyl Methacrylate (PMMA) material and is a multi-lens type. The STRADA-2X3-5050-VSM LED lighting lens is RoHS and REACH-compliant. This LED lighting lens features a fastening screw and is clear in color. The STRADA-2X3-5050-VSM LED lighting lens comes in 49.8mm x 49.8mm dimensions and is 7.8mm in height. Typical applications include car parks and street lighting.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1200   Multiples: 240
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
11,86 kr. 14.232,00 kr.
11,41 kr. 30.122,40 kr.
11,19 kr. 56.397,60 kr.