LBP01-0810B

STMicroelectronics
511-LBP01-0810B
LBP01-0810B

Mfr.:

Description:
LED Protection Devices LED Bypass 100nA 1A 15kV 8kV BI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Protection Devices
RoHS:  
LBP01
8 V
SMB
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Breakover Voltage VBO: 15 V
Mounting Style: SMD/SMT
On-State RMS Current - It RMS: 1 A
Product: LED Protectors
Product Type: LED Protectors
Factory Pack Quantity: 2500
Subcategory: LED Protectors
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LBP01 LED Bypass Protection Devices

STMicroelectronics LBP01 LED Bypass Protection Devices are bypass switches to be connected in parallel with 1 or 2 LEDs. In case of LED failure, this allows the current to flow through the other LED. These devices also provide an overvoltage protection against surges defined in IEC 61000-4-2 and IEC 61000-4-5. STMicroelectronics LBP01 protects LEDs against surge and they are compatible with LEDs up to 1A.

In Stock: 7.123

Stock:
7.123 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
7,31 kr. 7,31 kr.
4,60 kr. 46,00 kr.
3,00 kr. 300,00 kr.
2,31 kr. 1.155,00 kr.
2,08 kr. 2.080,00 kr.
Full Reel (Order in multiples of 2500)
1,82 kr. 4.550,00 kr.
1,62 kr. 8.100,00 kr.
1,51 kr. 15.100,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩