ROHM Semiconductor LED Lighting Driver ICs

Results: 123
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
ROHM Semiconductor LED Lighting Driver ICs Std Buck 1Ch 9-35V DIP7AK 1.981In Stock
Min.: 1
Mult.: 1

1 Output Buck DIP-7 35 V 9 V 400 kHz Adjustable - 40 C + 105 C Integrated MOSFET Tube
ROHM Semiconductor LED Lighting Driver ICs AECQ 1.993In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Boost, Buck 1.5 A HTSSOP-20 18 V 6 V 150 Hz to 1 kHz Adjustable - 40 C + 125 C Overvoltage Protection AEC-Q100 Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs 40V 600mA 1ch Constant Current Driver for Automotive LED Lamps 5.749In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Boost, Buck 600 mA VSON-10 20 V 5.5 V 200 Hz to 750 Hz Adjustable - 40 C + 150 C Constant Current Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs AECQ 7.325In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Boost HTSSOP-B-20 65 V 5 V 200 kHz to 2.5 MHz 65 V - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection AEC-Q100 Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs AECQ 4.832In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Buck 2 A HTSSOP-B-20 70 V 4.5 V 100 Hz to 2 kHz 60 V - 40 C + 125 C Thermal Shutdown AEC-Q100 Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs 24ch LED Drvr IC w/2line Serial Infce 663In Stock
Min.: 1
Mult.: 1
Reel: 1.500

24 Output Boost 50 mA VQFN-48 5.5 V 3 V 1.02 MHz 20 V - 40 C + 105 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 6ch White LED Drvr for Automotive 1.955In Stock
Min.: 1
Mult.: 1
Reel: 2.000

6 Output Boost, Buck 720 mA HTSSOP-B-30 35 V 4.5 V 200 kHz to 2.2 MHz 40 V - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs LED Drvr w/PWM Circt 4.5-65V; HTSSOP-B24 1.655In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1 Output Boost 250 mA HTSSOP-B-24 65 V 4.5 V 2 MHz 65 V - 40 C + 125 C PWM Dimming, Open LED Protection AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 2-Channel RGB Charge Pump LED Driver with Illumination 5.000In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Output Charge Pump 255 mA VCSP85H3-32 5.5 V 2.7 V 1 MHz 3.9 V to 4.8 V - 40 C + 85 C Charge Pump Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 2ch Boost up type White LED Driver for large LCD 5.955In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Output Boost SSOP-A-24 35 V 9 V 150 kHz Adjustable - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 1ch LED Drvr IC 2.7-5.5V VSON-8 3.607In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1 Output Boost 30 mA VSON-8 5.5 V 2.7 V 600 kHz Adjustable BD60A00NUX - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs White LED Driver for large LCD Panels (DCDC Converter type) 3.902In Stock
Min.: 1
Mult.: 1
Reel: 2.000

8 Output Boost 5 mA SSOP-40 35 V 9 V 800 kHz Adjustable - 40 C + 85 C Constant Current Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs Std PFC 1Ch 9-18V SOP18 1.962In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1 Output Boost SOP-18 18 V 9 V 300 kHz Adjustable - 40 C + 85 C Soft Start Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs Std PFC 1Ch 9-18V SOP18 1.777In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1 Output Boost 2.3 mA SOP-18 18 V 9 V 300 kHz Adjustable - 40 C + 85 C Soft Start Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs WHITE 3.1-5.5V 1.788In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Boost 350 mA 5.5 V 2.7 V 1 MHz 18 V BD6072HFN - 30 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 2ch Constant Current/Voltage Controller with SPI and I2C Interface for Automotive : BD18354MUF-M is a 2ch Constant-Current and Voltage Controller. High side current detection amplifier is built in. PWM dimming duty can be freely set with built-in PWM 1.600In Stock
Min.: 1
Mult.: 1
Reel: 2.000
2 Output Boost VQFN-40 70 V 5 V 100 kHz to 2.5 MHz 0 V to 70 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs 2ch 2500Vrms High-speed Isolators 1.382In Stock
Min.: 1
Mult.: 1
Reel: 2.500

6 Output Boost 250 mA HTSSOP-B-28 35 V 9 V 150 kHz Adjustable - 40 C + 85 C Constant Current Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs Std Boost 6Ch 9-35V HTSSOP-B40 1.742In Stock
Min.: 1
Mult.: 1
Reel: 2.000

6 Output Boost 400 mA HTSSOP-B40 35 V 9 V 200 kHz Adjustable - 40 C + 85 C Constant Current Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs LED Backlight for large LCDs 2.404In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Output Boost 200 mA HSOP-20 35 V 9 V 150 kHz Adjustable BD93941FP - 40 C + 85 C Constant Current Reel, Cut Tape, MouseReel
ROHM Semiconductor BD6583MUV-E2
ROHM Semiconductor LED Lighting Driver ICs 72 LEDs 2.7-22V 43V Max Out 25mA Out 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

6 Output Boost 25 mA 22 V 2.7 V 1 MHz Adjustable BD6583MUV - 30 C + 85 C Thermal Shutdown Reel, Cut Tape, MouseReel
ROHM Semiconductor BD6592MUV-E2
ROHM Semiconductor LED Lighting Driver ICs 72 LEDs 2.7-22V 43V Max Out 40mA Out 1.786In Stock
Min.: 1
Mult.: 1
Reel: 2.500

6 Output Boost 40 mA 22 V 2.7 V 1 MHz Adjustable - 30 C + 85 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs Zener Diode, 100mW, 2 Pin. 1.509In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Output Boost 25 mA UCSP50L1-12 5.5 V 2.7 V 1.1 MHz 28.5 V - 40 C + 85 C Soft Start Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 8ch LED Drvr IC 3-5.5V; SSOP-B16 2.561In Stock
Min.: 1
Mult.: 1
Reel: 2.500

8 Output Boost 50 mA SSOP-B-16 5.5 V 3 V 1.25 MHz 35 V - 40 C + 105 C 3 Wire Serial Interface Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs Nano Cap™, 24CH Linear LED Driver Embedded Automotive Lamps LED Driver 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Buck 125 mA HTSSOP-C-48 40 V 4.5 V 3.3 V, 5 V - 40 C + 125 C LED Cathode Short Detection Function Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs 2ch Current LED Driver with SPI for Automotive 1.995In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3 Output Buck 2 A HTSSOP-C-48 45 V 5 V 200 kHz to 2.25 MHz 2.5 V to 60 V - 40 C + 150 C Thermal Shutdown Reel, Cut Tape