180996-2004

Molex
538-180996-2004
180996-2004

Mfr.:

Description:
LED Power Supplies TRANSCEND SMART LED DRIVER DUAL CHAN 45W

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 29

Stock:
29 Can Dispatch Immediately
Quantities greater than 29 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
577,63 kr. 577,63 kr.
545,10 kr. 2.725,50 kr.
521,23 kr. 5.212,30 kr.
513,17 kr. 12.829,25 kr.
50 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Constant Current (CC)
1.05 A
12 VDC to 42 VDC
45 W
42 VDC to 56 VDC
Without Dimming
2 Output
Chassis Mount
95.1 mm (3.744 in)
42 mm (1.654 in)
18.8 mm (0.74 in)
Industrial
180996
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Subcategory: Power Supplies
Tradename: TRANSCEND
Part # Aliases: 1809962004 01809962004
Unit Weight: 123,145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

Transcend® Smart LED Drivers

Molex Transcend® Smart LED Driver series is a compact DC/DC LED driver family for driving LED engines for a variety of lighting fixtures. These Molex LED drivers are powered and controlled by a Transcend PoE Gateway. These Transcend Smart LED Drivers offer a PoE/PoE+/UPoE voltage range of 42-57V. The series provides constant current outputs for LED loads from 12VDC to 42VDC. The series also features integrated power monitoring that provides individual energy consumption feedback for each luminaire. These LED drivers are individually addressable, allowing control of up to eight devices per gateway. The series also offers dual input/output connectors for daisy-chaining or connecting devices in any order.
Learn more

Transcend® Network Connected Lighting

Molex Transcend Network Connected Lighting is a smart lighting system that reduces energy use while transforming lighting into a positive, purposeful, and dynamic experience in a variety of spaces. Molex Transcend lighting serves an array of applications that enable digital buildings. These applications enabled by Transcend feed multi-sensor information and data to a central host, providing building analytics and status information. That information includes real-time energy consumption, light status, temperature and humidity, air quality, occupancy, and more.
Learn more