Dialight LED Drivers Power Supplies

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry IP Rating
Dialight PWD-60-1-70-P
Dialight LED Power Supplies Powerwhite Driver 60W
Dialight CDUXPDMXCONIP
Dialight LED Power Supplies 4 Ch LED Driver 34W Max per Ch
No
Constant Current (CC) 1 A 10 VDC to 50 VDC 34 W 90 VAC to 264 VAC With Dimming 4 Output Chassis Mount 297 mm (11.693 in) 198 mm (7.795 in) 82 mm (3.228 in) Industrial IP67
Dialight MLV-3C35
Dialight LED Power Supplies MICROD LV3 N-DIMABLE-350MA

350 mA 12 VDC 10 VDC to 30 VDC Without Dimming 1 Output 51 mm (2.008 in) 32 mm (1.26 in)
Dialight MLV-3C70
Dialight LED Power Supplies MICROD LV3 N-DIMABLE-700MA

10 VDC to 30 VDC Without Dimming 2 Output 51 mm (2.008 in) 32 mm (1.26 in)
Dialight MLV-9C70
Dialight LED Power Supplies MICRO-D LV 9-POT DIMABLE-700MA

700 mA 24 VDC 12 VDC to 24 VDC With Dimming 4 Output 70.5 mm (2.776 in) 49 mm (1.929 in) Industrial