STEVAL-LLL011V1

STMicroelectronics
511-STEVAL-LLL011V1
STEVAL-LLL011V1

Mfr.:

Description:
LED Lighting Development Tools Evaluation board for the 12-Channel LED1202 low quiescent current LED driver

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
525,41 kr. 525,41 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Boards
12-Channel LED1202 Low Quiescent Current LED Driver
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 12,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
3A991.a.2

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

STEVAL-LLL011V1 LED Driver Evaluation Board

STMicroelectronics STEVAL-LLL011V1 LED Driver Evaluation Board is a compact 16 RGB LED board driven by four LED1202 12-Channel low quiescent current LED drivers and STM32L073 microcontroller to run user scripts for LED effects. The evaluation board includes two buttons, a gyroscope, and microphone sensors that can be programmed via USB to trigger LED effects. The STMicroelectronics STEVAL-LLL011V1 is designed for portable applications with a Li-Ion battery, which is charged via USB thanks to the embedded linear battery charger. An alternative external power supply is also supported.