WLR95WQ

Banner Engineering
778-WLR95WQ
WLR95WQ

Mfr.:

Description:
LED Lighting Modules WLR95 Series: Compact Area Light; 12-30 V dc; Housing: TPU; IP65, IP67, IP68; Cool White: 6500K; 4-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
776,29 kr. 776,29 kr.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: LED Lighting Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
LED Modules
White
6500 K
600 lm
49 mm
94 mm
WLR95
Brand: Banner Engineering
Colour Rendering Index - CRI: 80
Dimming: Whitelight Dimming
Height: 17 mm
Housing Colour: Clear
Product Type: LED Bulbs & Modules
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 814888
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405428440
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99

WLR95 In-Line Work Lights

Banner Engineering WLR95 In-Line Work Lights feature a daisy chain of multiple lights with double-ended cables in a compact, space-saving design. The 6500K lights are engineered with a rugged, over-molded exterior, which is built to withstand harsh conditions. Banner Engineering WLR95 In-Line Work Lights feature an integral 4-pin M12 male/female quick-disconnect connector. The lights offer a 12VDC to 30VDC supply voltage range and a 0.5A max current rating. The lights operate within a -40°C to +50°C temperature range and are ideal for enclosure, conveyor, machinery, and vision lighting applications.