SBT-90-R-F75-HM101

Luminus Devices
896-SBT90RF75HM101
SBT-90-R-F75-HM101

Mfr.:

Description:
LED Lighting Modules Red 615-627nm 970lm @ 13.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: LED Lighting Modules
RoHS:  
LED Modules
1 LED
Red
620 nm
860 lm
13.5 A
2.7 V
10 mm
11 mm
SBT-90
Tray
Brand: Luminus Devices
Height: 1.54 mm
Lens Shape: Square
Product Type: LED Bulbs & Modules
Size: 11 mm x 10 mm
Factory Pack Quantity: 25
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
USHTS:
8543707100
JPHTS:
8541400103
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SBT-70-G/B & SBT-90-Red LEDs

Luminus SBT-70-G/B and SBT-90-Red LEDs consist of individual red, green, and blue emitters in surface-mount packages. They produce very high lumen output from a single monolithic chip with a flat window. The Luminus green and blue LEDs offer a unique 7mm2 round emitter while the red emitter is 9mm2 with a square shape.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
356,81 kr. 8.920,25 kr.
338,91 kr. 33.891,00 kr.
500 Quote