ASMT-M006

Broadcom / Avago
630-ASMT-M006
ASMT-M006

Mfr.:

Description:
LED Lenses & Assemblies Collimating Lens 6 Degrees

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.874

Stock:
2.874 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
20,96 kr. 20,96 kr.
12,61 kr. 126,10 kr.
11,86 kr. 1.067,40 kr.
10,44 kr. 5.637,60 kr.
10,00 kr. 10.800,00 kr.
9,47 kr. 23.864,40 kr.
9,33 kr. 47.023,20 kr.
10.080 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens
Power LED ASMT-Mxxx
29 mm
6 deg
ASMT
Tray
Brand: Broadcom / Avago
Color: Clear
Height: 14.4 mm
Length: 29 mm
Shape: Round
Factory Pack Quantity: 90
Subcategory: LED Lighting
Termination Style: Press Fit
Width: 29 mm
Unit Weight: 5,050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405920090
CNHTS:
9001909090
USHTS:
9001904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.