Amber LEDs Single Colour LEDs

Results: 728
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED Single Colour LEDs Amber Oval LED 430In Stock
Min.: 1
Mult.: 1

Amber LEDs Through Hole T-1 3/4 (5 mm) 591 nm 2500 mcd 20 mA 2.1 V 130 mW Tinted 5.2 mm x 4.6 mm Oval Clear C566C-AFF Bulk
Cree LED Single Colour LEDs Amber 200In Stock
Min.: 1
Mult.: 1

Amber LEDs Through Hole Piranha 591 nm 70 mA 2.6 V 224 mW Colorless 3 mm Dome Clear Tube
Cree LED Single Colour LEDs Amber, 73.9lm 43In Stock
Min.: 1
Mult.: 1
: 250

Amber LEDs SMD/SMT SMD-2 595 nm 73.9 lm 350 mA 2.2 V 3 W Colorless 3.06 mm Dome Water Clear XPEBAM Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Power TOPLED.01 1.897In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT PLCC-4 611 nm, 612 nm, 620 nm 180 mcd, 355 mcd, 2500 mcd, 4500 mcd 606 mlm, 1208 mlm, 7950 mlm, 14250 mlm 50 mA 1.65 V, 1.89 V, 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LA E6SF.01 Reel, Cut Tape
Cree LED Single Colour LEDs Amber Oval LED 608In Stock
Min.: 1
Mult.: 1

Amber LEDs Through Hole T-1 3/4 (5 mm) 584 nm 2200 mcd 20 mA 2.1 V 130 mW Amber 5.2 mm x 4.6 mm Oval Dome Clear C566C-AFE Bulk
Cree LED Single Colour LEDs Amber Oval 4.575In Stock
Min.: 1
Mult.: 1
: 2.500

Amber LEDs 591 nm 2100 mcd 20 mA 2.1 V 130 mW Amber 5.1 mm x 3.7 mm Oval Dome Clear C5SMF-AJF Ammo Pack
ams OSRAM Single Colour LEDs Amber Power TOPLED 2.979In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT 1412 (3730 metric) 617 nm 355 mcd 50 mA 2.15 V Colorless 2.6 mm Dome Clear LA E65F Reel, Cut Tape, MouseReel AEC-Q102
Inolux Single Colour LEDs Amber LED 8.151In Stock
Min.: 1
Mult.: 1
: 3.000

Amber LEDs SMD/SMT 1206 (3216 metric) 604 nm 115 mcd 20 mA 2.2 V 75 mW Colorless 1 mm Round Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Amber Round 3.069In Stock
Min.: 1
Mult.: 1

Amber LEDs Through Hole T-1 3/4 (5 mm) 591 nm 7600 mcd 20 mA 2.1 V 130 mW Colorless 5 mm Dome Clear C503C-ACS Bulk
Cree LED Single Colour LEDs Amber LED 19In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT PLCC-4 591 nm 2.8 cd 50 mA 2.4 V 210 mW Tinted Round Flat Non-Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Amber 95In Stock
Min.: 1
Mult.: 1

Amber LEDs Through Hole Piranha 591 nm 70 mA 2.6 V 224 mW Colorless 3 mm Dome Clear Tube
ams OSRAM Single Colour LEDs Amber Power TOPLED 2.743In Stock
6.000Expected 25/08/2026
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT TOPLED 617 nm 9.25 cd 10.2 lm 50 mA 2.15 V 110 mW Colorless 2.6 mm Dome Clear LA E65F Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Amber AP TOPLED 3.635In Stock
Min.: 1
Mult.: 1
: 1.000

Amber LEDs SMD/SMT TOPLED 617 nm 9.5 cd 28.3 lm 10 mA 2.2 V 310 mW Colorless 2.4 mm Round Clear LA G6SP.01 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Amber 615nm 355mcd 20mA 9.787In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT TOPLED 615 nm 355 mcd 20 mA 2 V Colorless 2.4 mm Round Flat Clear LA T676 Reel, Cut Tape, MouseReel AEC-Q100
Cree LED Single Colour LEDs Amber Oval 4.823In Stock
Min.: 1
Mult.: 1
: 2.500

Amber LEDs Through Hole T-1 3/4 (5 mm) 591 nm 3200 mcd 20 mA 2.1 V 130 mW Tinted 5.2 mm x 4.6 mm Oval Clear C566D-AFE Ammo Pack
Cree LED Single Colour LEDs Amber Oval 2.600In Stock
Min.: 1
Mult.: 1

Amber LEDs Through Hole T-1 3/4 (5 mm) 591 nm 3200 mcd 20 mA 2.1 V 130 mW Amber 5.2 mm x 4.6 mm Oval Dome Clear C566D-AFF Bulk
Cree LED Single Colour LEDs Amber Oval 480In Stock
Min.: 1
Mult.: 1

Amber LEDs 630 nm 770 mcd Oval C5SMF-AJE Bulk
Cree LED Single Colour LEDs Amber LED 1.652In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT PLCC-4 591 nm 1.12 cd 50 mA 2.4 V 120 mW Colorless Round Flat Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Amber, 62lm 4In Stock
Min.: 1
Mult.: 1
: 250

Amber LEDs SMD/SMT SMD-2 595 nm 62 lm 350 mA 2.2 V 3 W Dome Clear XPEBAM Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Amber Power TOPLED 3.203In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT 1412 (3730 metric) 617 nm 1.8 cd 50 mA 2.15 V Colorless 2.4 mm Round Flat Clear Power TOPLED Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Amber Round LED 7.203In Stock
Min.: 1
Mult.: 1
: 2.500

Amber LEDs Through Hole T-1 3/4 (5 mm) 591 nm 5000 mcd 20 mA 2.1 V 130 mW Colorless 5 mm Dome Clear C503B-ABS Ammo Pack
Cree LED Single Colour LEDs Amber Round 1.162In Stock
Min.: 1
Mult.: 1

Amber LEDs Through Hole T-1 3/4 (5 mm) 591 nm 7600 mcd 20 mA 2.1 V 130 mW Colorless 5 mm Dome Clear C503C-ACN Bulk
Cree LED Single Colour LEDs Amber LED 795In Stock
Min.: 1
Mult.: 1
: 900

Amber LEDs SMD/SMT PLCC-6 591 nm 9 cd 50 mA 2.4 V 240 mW Colorless 4 mm Round Flat Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Amber LED 80In Stock
Min.: 1
Mult.: 1

Amber LEDs Through Hole Piranha 591 nm 70 mA 2.5 V 210 mW Colorless 3 mm Dome Water Clear Tube
Cree LED Single Colour LEDs AMBER EMITTING LED 226In Stock
Min.: 1
Mult.: 1

Amber LEDs SMD/SMT 0806 (2016 metric) 595 nm 130 lm 1 A 2.4 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear