Amber LEDs Single Colour LEDs

Results: 728
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Broadcom / Avago Single Colour LEDs Amber AlInGaP Amb 29.272In Stock
Min.: 1
Mult.: 1
: 20.000

Amber LEDs SMD/SMT PLCC-4 590 nm 3 cd 50 mA 2.2 V 180 mW Colorless 2.2 mm Dome Clear HSMA Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Amber AlInGaP Amb 15.696In Stock
Min.: 1
Mult.: 1
: 20.000

Amber LEDs SMD/SMT PLCC-4 590 nm 5 cd 50 mA 2.2 V 180 mW Colorless 2.2 mm Dome Clear HSMA Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Chip Top Mt AlInGaP Amb 33.754In Stock
Min.: 1
Mult.: 1
: 3.000

Amber LEDs SMD/SMT 0603 (1608 metric) 592 nm 285 mcd 20 mA 1.6 V 48 mW Colorless 1.6 mm x 0.8 mm Dome Non-Diffused HSMA Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs GaP Yellow 24.604In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT PLCC-2 585 nm 12 mcd 20 mA 2.2 V 62.5 mW Colorless 2.2 mm Round Flat Clear HSMY Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Amber Water Clear 590nm 3000mcd 40.851In Stock
Min.: 1
Mult.: 1

Amber LEDs Through Hole T-1 3/4 (5 mm) 590 nm 3000 mcd 20 mA 1.9 V Colorless 5 mm Dome Water Clear HLMP Bulk
Vishay Semiconductors Single Colour LEDs SMD LED DOME LENS AMBER GW DIF 15.734In Stock
Min.: 1
Mult.: 1
: 6.000

Amber LEDs SMD/SMT 2.3 mm x 2.3 mm x 2.8 mm 616 nm 18 cd 50 mA 2.25 V 200 mW Colorless 1.8 mm Dome Non-Diffused VLDK1235 Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Amber, 80.6lm 3.772In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT 1616 (4040 metric) 80.6 lm 350 mA 2.9 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Poly Dome Yellow 5.300In Stock
Min.: 1
Mult.: 1
: 1.500

Amber LEDs SMD/SMT 590 nm 1 cd 20 mA 2 V 130 mW Colorless 1.91 mm Dome Non-Diffused HLMT Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP2 Amber 2 Amb 21.391In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT PLCC-2 592 nm 320 mcd 20 mA 2.2 V 72 mW Colorless 2.2 mm Round Flat Non-Diffused HSMU Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Amber, 590nm 8 Deg, 21000mcd(max) 13.336In Stock
Min.: 1
Mult.: 1

Amber LEDs Through Hole T-1 3/4 (5 mm) 590 nm 7200 mcd 20 mA 2.02 V 120 mW Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Single Colour LEDs GaP Yellow 33.614In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT PLCC-2 585 nm 12 mcd 20 mA 2.2 V 62.5 mW Colorless 2.2 mm Round Flat Clear HSMY Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Ambr 616nm 18,000mcd 2.25V Gull Wing 17.852In Stock
Min.: 1
Mult.: 1
: 6.000

Amber LEDs SMD/SMT 2.3 mm x 2.3 mm x 2.8 mm 616 nm 18 cd 50 mA 2.25 V 200 mW Colorless 1.8 mm Dome Non-Diffused VLD.1235 Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Chip,Top Mt,AlInGaP Amb 7.720In Stock
Min.: 1
Mult.: 1

Amber LEDs SMD/SMT 1206 (3216 metric) 589 nm 715 mcd 20 mA 2.4 V 60 mW Colorless 3.2 mm x 1.6 mm Dome Non-Diffused
Broadcom / Avago Single Colour LEDs Amber, 590nm 15 Deg, 12000mcd max 6.391In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs Through Hole T-1 3/4 (5 mm) 590 nm 4200 mcd 20 mA 2.02 V 120 mW Colorless 5 mm Dome Water Clear HLMP Ammo Pack
Cree LED Single Colour LEDs Amber LED 3.330In Stock
Min.: 1
Mult.: 1

Amber LEDs Through Hole Piranha 591 nm 70 mA 2.5 V 210 mW Colorless 3 mm Dome Water Clear Tube
Cree LED Single Colour LEDs Amber, 67.2lm 295In Stock
Min.: 1
Mult.: 1
: 250

Amber LEDs SMD/SMT SMD-2 595 nm 67.2 lm 350 mA 2.2 V 3 W Colorless 3.06 mm Dome Water Clear XPEBAM Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Amber, 80.6lm 261In Stock
Min.: 1
Mult.: 1
: 250

Amber LEDs SMD/SMT SMD-2 595 nm 80.6 lm 350 mA 2.2 V 3 W Colorless 3.06 mm Dome Water Clear XPEBAM Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Amber Power TOPLED 2.979In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT 1412 (3730 metric) 617 nm 355 mcd 50 mA 2.15 V Colorless 2.6 mm Dome Clear LA E65F Reel, Cut Tape, MouseReel AEC-Q102
Inolux Single Colour LEDs Amber LED 8.151In Stock
Min.: 1
Mult.: 1
: 3.000

Amber LEDs SMD/SMT 1206 (3216 metric) 604 nm 115 mcd 20 mA 2.2 V 75 mW Colorless 1 mm Round Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Amber Round 3.069In Stock
Min.: 1
Mult.: 1

Amber LEDs Through Hole T-1 3/4 (5 mm) 591 nm 7600 mcd 20 mA 2.1 V 130 mW Colorless 5 mm Dome Clear C503C-ACS Bulk
Cree LED Single Colour LEDs Amber LED 19In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT PLCC-4 591 nm 2.8 cd 50 mA 2.4 V 210 mW Tinted Round Flat Non-Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Amber 95In Stock
Min.: 1
Mult.: 1

Amber LEDs Through Hole Piranha 591 nm 70 mA 2.6 V 224 mW Colorless 3 mm Dome Clear Tube
ams OSRAM Single Colour LEDs Amber Power TOPLED 3.203In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT 1412 (3730 metric) 617 nm 1.8 cd 50 mA 2.15 V Colorless 2.4 mm Round Flat Clear Power TOPLED Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Amber Round LED 7.203In Stock
Min.: 1
Mult.: 1
: 2.500

Amber LEDs Through Hole T-1 3/4 (5 mm) 591 nm 5000 mcd 20 mA 2.1 V 130 mW Colorless 5 mm Dome Clear C503B-ABS Ammo Pack
Cree LED Single Colour LEDs Amber Round 1.212In Stock
Min.: 1
Mult.: 1

Amber LEDs Through Hole T-1 3/4 (5 mm) 591 nm 7600 mcd 20 mA 2.1 V 130 mW Colorless 5 mm Dome Clear C503C-ACN Bulk