PC Amber Single Colour LEDs

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds Single Colour LEDs LUXEON RUBIX Color, PC Amber 220lm-250lm 10.777In Stock
Min.: 1
Mult.: 1
: 1.000

Amber LEDs SMD/SMT PC Amber 220 lm 1.5 A 3.04 V Colorless 1 mm x 1 mm Square Water Clear LUXEON Rubix Reel, Cut Tape, MouseReel
New Energy Single Colour LEDs 595nm Starboard XPE 168In Stock
Min.: 1
Mult.: 1

Amber LEDs Screw Star 595 nm PC Amber 107 lm 350 mA 2.1 V 3 W Colorless Dome Clear XPE - Starboard Tray
Cree LED Single Colour LEDs Amber, 67.2lm 235In Stock
Min.: 1
Mult.: 1
: 250

Amber LEDs SMD/SMT 1616 (4040 metric) PC Amber 67.2 lm 350 mA 2.9 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
American Bright LED Single Colour LEDs 1.0W, 24V, CCT 1800K, PC Amber, 3030 EMC, DC ezyLED 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT 1212 (3030 metric) 1800 K PC Amber 65 lm 100 mA 24 V 1 W Amber 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED Single Colour LEDs 0.5W, 24V, CCT 1800K, PC Amber, 3030 EMC, DC ezyLED 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT 1212 (3030 metric) 1800 K PC Amber 35 lm 50 mA 24 V 500 mW Amber 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED Single Colour LEDs 1.0W, 12V, CCT 1300K, PC Amber, 3030 EMC, DC ezyLED 1.998In Stock
997On Order
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT 1212 (3030 metric) 1300 K PC Amber 65 lm 100 mA 12 V 1 W Amber 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED Single Colour LEDs 1.0W, 24V, CCT 1300K, PC Amber, 3030 EMC, DC ezyLED 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT 1212 (3030 metric) 1300 K PC Amber 65 lm 100 mA 24 V 1 W Amber 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
Cree LED Single Colour LEDs PC Amber Y20 CCT Bin220lm XLamp XEG 3.149In Stock
Min.: 1
Mult.: 1
: 3.000

Amber LEDs SMD/SMT 0806 (2016 metric) PC Amber 220 lm 1 A 3 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs PC Amber Y20 CCT Bin220lm XLamp XEG 233In Stock
Min.: 1
Mult.: 1
: 250

Amber LEDs SMD/SMT 0806 (2016 metric) PC Amber 220 lm 1 A 3 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs 2835 Mid-Power Color PC Amber 588-592nm 52.243In Stock
108.000Expected 27/05/2026
Min.: 1
Mult.: 1
: 4.000

Amber LEDs SMD/SMT 2835 590 nm PC Amber 48 lm 120 mA 3 V 360 mW Colorless 2.95 mm x 2.48 mm Rectangular Clear LUXEON 2835 Color Line Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON C Color Line, PC Amber 80 - 110lm 5.402In Stock
Min.: 1
Mult.: 1
: 1.000

Amber LEDs SMD/SMT SMD-2 590 nm PC Amber 94 lm 350 mA 2.75 V Colorless 2 mm Dome Clear LUXEON C Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON CZ Color Line PC Amber 65 - 88lm 7.246In Stock
Min.: 1
Mult.: 1
: 1.000

Amber LEDs SMD/SMT SMD-2 PC Amber 78 lm 350 mA 2.75 V Colorless 2 mm x 2 mm Square Clear LUXEON CZ Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON Rebel Color, Amber 585nm - 595nm 2.572In Stock
Min.: 1
Mult.: 1
: 1.000

Amber LEDs SMD/SMT SMD-2 599 nm PC Amber 110 lm 350 mA 3.05 V Colorless 2.61 mm Dome Water Clear LUXEON Rebel Color Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Amber, 80.6lm 3.788In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT 1616 (4040 metric) PC Amber 80.6 lm 350 mA 2.9 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs PC Amber, 30.6lm 552In Stock
Min.: 1
Mult.: 1
: 250

Amber LEDs SMD/SMT PC Amber 30.6 lm 175 mA 3.4 V 1 W Colorless 1.872 mm Dome Clear Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs 2835 Mid-Power Color PC Amber 588-592nm 2.036In Stock
5.000Expected 30/04/2026
Min.: 1
Mult.: 1
: 5.000

Amber LEDs SMD/SMT 3535 PC Amber 41 lm 100 mA 3.05 V 305 mW Tinted 2.6 mm Round Flat Diffused LUXEON 3535L Reel, Cut Tape, MouseReel
American Bright LED Single Colour LEDs 1.0W, 12V, CCT 1800K, PC Amber, 3030 EMC, DC ezyLED 3.242In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT 1212 (3030 metric) 1800 K PC Amber 65 lm 100 mA 12 V 1 W Amber 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED Single Colour LEDs 0.5W, 24V, CCT 1300K, PC Amber, 3030 EMC, DC ezyLED 1.998In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT 1212 (3030 metric) 1300 K PC Amber 35 lm 50 mA 24 V 500 mW Amber 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED Single Colour LEDs 0.5W, 12V, CCT 1300K, PC Amber, 3030 EMC, DC ezyLED
2.000On Order
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT 1212 (3030 metric) 1300 K PC Amber 35 lm 50 mA 12 V 500 mW Amber 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED Single Colour LEDs 0.5W, 12V, CCT 1800K, PC Amber, 3030 EMC, DC ezyLED
1.351On Order
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT 1212 (3030 metric) 1800 K PC Amber 35 lm 50 mA 12 V 500 mW Amber 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
Cree LED Single Colour LEDs Amber 67.2lm Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
: 250

Amber LEDs SMD/SMT 1616 (4040 metric) PC Amber 67.2 lm 350 mA 2.9 V 3 W Colorless 1.6 mm x 1.6 mm Square Flat Diffused XQEAPA Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs AMBER 87.4 lm Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

Amber LEDs SMD/SMT 1616 (4040 metric) PC Amber 87.4 lm 350 mA 2.9 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel
Cree LED Single Colour LEDs AMBER 80.6 lm Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Amber LEDs SMD/SMT 1616 (4040 metric) PC Amber 80.6 lm 350 mA 2.9 V 3 W Colorless 1.6 mm x 1.6 mm Square Flat Diffused Reel
Cree LED Single Colour LEDs PC Amber LED 87.4 lm XLamp XB-D Series Non-Stocked
Min.: 1.000
Mult.: 1.000

Amber LEDs SMD/SMT 2.45 mm x 2.45 mm x 1.84 mm PC Amber 87.4 lm 350 mA 3.1 V 3 W Colorless Dome Clear
Cree LED Single Colour LEDs PC Amber LED 93.9 lm XLamp XB-D Series Non-Stocked
Min.: 1.000
Mult.: 1.000

Amber LEDs SMD/SMT 2.45 mm x 2.45 mm x 1.84 mm PC Amber 93.9 lm 350 mA 3.1 V 3 W Colorless Dome Clear