658-2465-303F

Dialight
645-658-2465-303F
658-2465-303F

Mfr.:

Description:
LED Panel Mount Indicators Green/Blue 10-30VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
51 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
215,15 kr. 215,15 kr.
150,92 kr. 1.509,20 kr.
5.000 Quote

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  
Indicators
Panel
20 mA
10 V to 30 V
Dome
658
Bulk
Brand: Dialight
IP Rating: IP67
Lens Colour: White
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 5
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

658 Series Bi- & Tri- Color LED Indicators

Dialight 658 Series Bi- and Tri-Color LED Panel Mount Indicators are designed with highly durable watertight housing. These indicators operate at 12VDC to 30VDC voltage range and -40°C to 85°C temperature range. The 658 series bi- and tri-color LED panel mount indicators feature a 0.350" (8.89mm) maximum thickness panel and 15 in-lbs mounting torque. These indicators are RoHS compliant and are IP67 and NEMA 4× certified. The 658 bi- and tri-color LED panel mount indicators are used in the electrical control panels, wastewater treatment controls, and status indication industrial equipment applications.