ams OSRAM White LEDs

Results: 2.420
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs 1.990In Stock
Min.: 1
Mult.: 1
Reel: 1.000
White 16.2 cd 47.8 lm 120 deg 120 mA 2.95 V 350 mW 4 mm 1.4 mm 0.6 mm - 40 C + 110 C E4014 Reel, Cut Tape
ams OSRAM White LEDs White 3500K OSTUNE E3030 60mA 502In Stock
Min.: 1
Mult.: 1
Reel: 4.500

White LEDs SMD/SMT 3030 Warm White 2700 K 8.73 cd 25.5 lm 90 120 deg 60 mA 2.9 V 450 mW 3 mm 3 mm 0.65 mm - 40 C + 110 C Tinted 2.6 mm x 2.6 mm Square Flat Diffused KW DSLP31.CC Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs CUW Y3SH.B2
94.771Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT Side Looker White 3.37 cd 10.6 lm 120 deg 20 mA 2.85 V 57 mW 3.8 mm 1 mm 0.6 mm - 40 C + 85 C Yellow 2 mm x 0.6 mm Rectangular Diffused CUW Y3SH.B2 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs
5.925Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Neutral White 5700 K 85.8 cd 265 lm 90 120 deg 700 mA 2.81 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C GW CSSRM3.CM Reel, Cut Tape
ams OSRAM White LEDs
3.980Expected 06/04/2026
Min.: 1
Mult.: 1

OSLON Boost HM
ams OSRAM White LEDs High-Efficiency Automotive LEDs for Headlamps
3.980Expected 14/08/2026
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs PCB Mount 460 lm 120 deg 1 A 3.1 V 1.925 mm 1.5 mm 0.74 mm - 40 C + 135 C Reel, Cut Tape
ams OSRAM White LEDs White 6500K OSTUNE E1608 30mA
35.700Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 1608 (4020 metric) Warm White 2700 K 2.85 cd 8.22 lm 90 120 deg 30 mA 3.2 V 96 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted 1.23 mm x 0.6 mm Rectangular Diffused KW DELSS2.CC Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White 5600K
11.000Expected 10/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT TOPLED Cool White 5600 K 7.1 cd 24.2 lm 80 120 deg 140 mA 3.6 V 1.075 W 3.5 mm 3.2 mm 2.1 mm - 40 C + 125 C Round Flat Clear LW G6CP Reel, Cut Tape AEC-Q100
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.EM
3.000Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

Warm White 3000 K 101 cd 320 lm 80 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C GW CSSRM3.EM Reel, Cut Tape
ams OSRAM White LEDs GW QSSPA1.PM
200Expected 10/03/2026
Min.: 1
Mult.: 1
Reel: 900

White LEDs Warm White 4000 K 46.2 cd 153 lm 70 120 deg 350 mA 2.85 V 1 W 3 mm 3 mm 0.75 mm - 40 C + 125 C GW QSSPA1.PM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White TOPLED E 3014
24.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT TOPLED White 2.24 cd 110 deg 30 mA 2.7 V 2.75 mm 1.4 mm 0.7 mm - 40 C + 85 C Colorless Rectangular Clear LUW JLSH.01 Reel, Cut Tape
ams OSRAM White LEDs White 5600K Top Mount
4.688Expected 11/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT White 5600 K 2.4 V PointLED Reel, Cut Tape AEC-Q101
ams OSRAM White LEDs White TOPLED Black Surface
7.190Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT TOPLED White 2.1 cd 110 deg 20 mA 3.05 V 61 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Diffused LW TWTG.BB Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM White LEDs
1.780On Order
Min.: 1
Mult.: 1

ams OSRAM White LEDs White 2700K SYNIOS E4014
5.800On Order
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 4014 Warm White 2700 K 14.8 cd 43.8 lm 80 120 deg 120 mA 3.15 V 380 mW 4 mm 1.4 mm 0.65 mm - 40 C + 100 C Tinted KW DPLS32.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR33.PM
2.726On Order
Min.: 1
Mult.: 1
Reel: 1.500

Warm White 2200 K 79.5 cd 240 lm 70 120 deg 180 mA 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR33.PM Reel, Cut Tape
ams OSRAM White LEDs White TOPLED E 1608
12.500Expected 27/03/2026
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1608 (4020 metric) Cool White 1.12 cd 3.63 lm 120 deg 30 mA 3.2 V 100 mW 1.4 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted 1.23 mm x 0.6 mm Rectangular Diffused TOPLED E 1608 Reel AEC-Q102
ams OSRAM White LEDs WHITE SMD LED MINI TOPLED 3.000Stock Available
Min.: 3.000
Mult.: 3.000

White LEDs SMD/SMT 0907 (2319 metric) White 1.5 cd 5 lm 120 deg 20 mA 3.05 V 2.3 mm 1.9 mm 1.4 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused
ams OSRAM White LEDs WHITE SMD LED OSCONIQ S 5050 1.500Stock Available
Min.: 1.500
Mult.: 1.500

5000 K GW Q9LR33.PM
ams OSRAM White LEDs OSLON SQUARE WHT HI PWR SMT 3.000Stock Available
Min.: 3.000
Mult.: 3.000

ams OSRAM White LEDs White 5600K Reverse Mount 3.000Stock Available

White LEDs SMD/SMT SMD-2 Cool White 5600 K 1.8 cd 120 deg 20 mA 3.2 V 75 mW 3.4 mm 1.35 mm 0.875 mm - 40 C + 100 C White 1.6 mm Round Flat Diffused PointLED Reel AEC-Q100
ams OSRAM Q65110A8964
ams OSRAM White LEDs WHITE SMD LED POWER TOPLED 2.000Stock Available
Min.: 2.000
Mult.: 2.000

White LEDs SMD/SMT 1312 (3430 metric) White 1.12 cd 120 deg 30 mA 3.3 V 3.4 mm 3 mm 2.1 mm - 40 C + 110 C Tinted Diffused
ams OSRAM Q65113A1045
ams OSRAM White LEDs WHITE SMD LED TOPLED 6.000Stock Available
Min.: 2.000
Mult.: 2.000

White LEDs SMD/SMT TOPLED White
ams OSRAM Q65113A2182
ams OSRAM White LEDs WHITE SMD LED OSCONIQ C 2424 4.500Stock Available
Min.: 4.500
Mult.: 4.500

4000 K
ams OSRAM Q65113A2183
ams OSRAM White LEDs WHITE SMD LED OSCONIQ C 2424 9.000Stock Available
Min.: 4.500
Mult.: 4.500

3500 K