ams OSRAM White LEDs

Results: 2.415
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs 13.987In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 3030 White 3000 K 150 lm 80 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Yellow Square Non-Diffused
ams OSRAM White LEDs 5.530In Stock
300.000Expected 17/04/2026
Min.: 1
Mult.: 1

White LEDs SMD/SMT 3030 White 6500 K 155 lm 80 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Yellow Square Non-Diffused
ams OSRAM White LEDs 7.285In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 3030 White 5700 K 160 lm 80 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Yellow Square Non-Diffused
ams OSRAM White LEDs 32.733In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 0603 (1608 metric) White 560 mcd 150 deg 5 mA 2.75 V 1.6 mm 0.8 mm 0.4 mm - 40 C + 105 C Rectangular Diffused KW EELP41.RU Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.PM 3.490In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 6500 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape
ams OSRAM White LEDs 4.179In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT Warm White 3000 K 46.7 cd 141 lm 80 120 deg 350 mA 2.8 V 980 mW 1.4 mm 1.4 mm 0.75 mm - 40 C + 100 C 1.1 mm x 1.1 mm Square GW VJLPL1.EM Reel, Cut Tape
ams OSRAM White LEDs OSLON Compact PL KW2 CFLNM3.TK 5.940In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs PCB White 306 cd 945 lm 120 deg 1.5 A 6.32 V 6.3 W 3.1 mm 2.46 mm 0.73 mm - 40 C + 135 C KW2 CFLNM3.TK Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OLSON Compact PL, Gen 3 KW3 CGLNM3.TK - Most Universal Forward Lighting LED 4.236In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White 411 cd 1280 lm 120 deg 1 A 9.47 V 9.5 W 3.1 mm 3.56 mm 0.732 mm - 40 C + 135 C KW3 CGLNM3.TK Reel, Cut Tape
ams OSRAM White LEDs OSLON BOOST HM 5.067In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT White 140 cd 433 lm 120 deg 1.2 A 3.4 V 4.1 W 1.9 mm 1.5 mm 0.73 mm - 40 C + 135 C Colorless 0.73 mm x 0.73 mm Square Clear KW CELMM2.TK Reel, Cut Tape
ams OSRAM White LEDs OLSON Compact PL, Gen 3 KW CWLNM3.TK - Most Universal Forward Lighting LED 12.345In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT 1 A 3.16 V - 40 C + 135 C KW CWLNM3.TK Reel, Cut Tape
ams OSRAM White LEDs 10.776In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT CSMD-2 White 150 cd 473 lm 120 deg 1.5 A 3.2 V 3.2 W 1.9 mm 1.5 mm 0.73 mm - 40 C + 135 C Tinted 1.15 mm x 1.15 mm Square Diffused KW CWLPM3.TK Reel, Cut Tape
ams OSRAM White LEDs 4.280In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT White 3000 K 105 lm 90 120 deg 350 mA 2.8 V 980 mW 1.4 mm 1.4 mm 0.75 mm - 40 C + 100 C 1.1 mm x 1.1 mm Square GW VJLPL1.CM Reel, Cut Tape
ams OSRAM White LEDs OSLON SSL 80 GW CS8PM1.EM 3.267In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT Warm White 3000 K 61.3 cd 117 lm 80 80 deg 350 mA 2.85 V 1 W 3 mm 3 mm 2.21 mm - 40 C + 125 C Colorless 2.648 mm x 1.6 mm Dome Clear GW CS8PM1.EM Reel, Cut Tape
ams OSRAM White LEDs OSLON SSL 150 GW CSHPM1.EM 16.636In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT Warm White 5000 K 28.8 cd 117 lm 80 150 deg 350 mA 2.85 V 1 W 3 mm 3 mm 1.58 mm - 40 C + 125 C Colorless 2.632 mm x 0.88 mm Dome Clear GW CSHPM1.EM Reel, Cut Tape
ams OSRAM White LEDs OSLON SSL 150 GW CSHPM1.EM 4.200In Stock
Min.: 1
Mult.: 1
Reel: 600

4500 K 350 mA 2.85 V - 40 C + 125 C GW CSHPM1.EM Reel, Cut Tape
ams OSRAM White LEDs Cool White 5500K 6.759In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT Cool White 5500 K 153 cd 315 lm 75 95 deg 1 A 3.6 V 3.6 W 4.4 mm 4.4 mm 2.4 mm - 40 C + 150 C Colorless 4.4 mm x 4.4 mm Dome Water Clear LZ1-00CW02 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 151.724In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMT-2 White 2200 K 19.5 lm 92 120 deg 90 mA 2.9 V 3.5 mm 2.74 mm 0.73 mm - 40 C + 100 C Rectangular Diffused GW JTLMS3
ams OSRAM White LEDs 169.189In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMT-2 White 2400 K 19.5 lm 92 120 deg 60 mA 2.9 V 3.5 mm 2.74 mm 0.73 mm - 40 C + 100 C Rectangular Diffused GW JTLMS3
ams OSRAM White LEDs 177.008In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMT-2 White 2700 K 21 lm 92 120 deg 90 mA 2.9 V 3.5 mm 2.74 mm 0.73 mm - 40 C + 100 C Rectangular Diffused GW JTLMS3
ams OSRAM White LEDs 191.043In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMT-2 White 5700 K 22.5 lm 92 120 deg 90 mA 2.9 V 3.5 mm 2.74 mm 0.73 mm - 40 C + 100 C Rectangular Diffused GW JTLMS3
ams OSRAM White LEDs 127.624In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMT-2 White 5000 K 22.5 lm 92 120 deg 90 mA 2.9 V 3.5 mm 2.74 mm 0.73 mm - 40 C + 100 C Rectangular Diffused GW JTLMS3
ams OSRAM White LEDs 179.479In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMT-2 White 3500 K 22.5 lm 92 120 deg 90 mA 2.9 V 3.5 mm 2.74 mm 0.73 mm - 40 C + 100 C Rectangular Diffused GW JTLMS3
ams OSRAM White LEDs 192.953In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMT-2 White 3000 K 22.5 lm 92 120 deg 90 mA 2.9 V 3.5 mm 2.74 mm 0.73 mm - 40 C + 100 C Rectangular Diffused GW JTLMS3
ams OSRAM White LEDs 192.930In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 2.5 mm x 3.5 mm 2200 K 25 lm 80 120 deg 60 mA 3.15 V 180 mW - 40 C + 100 C Colorless Rectangular Diffused GW JTLMS3
ams OSRAM White LEDs 96.228In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 2.5 mm x 3.5 mm 6500 K 25 lm 80 120 deg 60 mA 3.15 V 180 mW - 40 C + 100 C Colorless Rectangular Diffused GW JTLMS3