Cree LED White LEDs

Results: 27.259
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs White 3500 K 80-CRI, 5630 Size, P Class 290.330In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 5630 Neutral White 3500 K 32 lm 80 120 deg 65 mA 2.8 V 182 mW 5.6 mm 3 mm 0.6 mm - 40 C + 105 C Tinted 4.96 mm x 2.66 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XP-G3 S Line Light Emitting Diode 929In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Cool White 5700 K 70 125 deg 350 mA 2.7 V 3.45 mm 3.45 mm 2.39 mm + 125 C XPGDWT-S
Cree LED White LEDs White 6500 K 70-CRI, XLamp XPEBWT 15.731In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT Cool White 6500 K 130 lm 70 110 deg 350 mA 2.93 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Colorless 3.06 mm Dome Water Clear XPEBWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XPGBWT 15.559In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT Warm White 3000 K 107 lm 80 120 deg 350 mA 2.72 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Colorless 3.06 mm Dome Water Clear XLAMP XP-G2 Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XQ-E HI White Light Emitting Diode 1.977In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 0606 (1616 metric) White 3000 K 103 lm 80 125 deg 350 mA 2.75 V 1.6 mm 1.6 mm 0.8 mm + 150 C Colorless 1.6 mm x 1.6 mm Square Clear XQEHAWT-P
Cree LED XD16AWT-P2-0000-00000BLF4
Cree LED White LEDs XLamp XD16 Light Emitting Diode 210In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 0606 (1616 metric) White 4750 K 120 deg 2 A 2.73 V 1.6 mm 1.6 mm + 150 C Square
Cree LED White LEDs White 6500 K 70-CRI, XLamp XD16AW 2.463In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT Cool White 6500 K 139 lm 70 120 deg 2 A 2.97 V 1 W 1.6 mm 1.6 mm 0.7 mm + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused XD16AWT-P Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 70-CRI, XLamp XD16AW 4.965In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT Neutral White 4000 K 139 lm 70 120 deg 2 A 2.97 V 1 W 1.6 mm 1.6 mm 0.7 mm + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused XD16AWT-P Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 75-CRI, XLamp XHP50B 8.838In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT SMD-2 Cool White 5700 K 1120 lm 120 deg 700 mA 12 V 8.4 W 5 mm 5 mm 3.5 mm + 85 C Colorless 5 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 70-CRI, XLamp XPPAWT 1.174In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 340 lm 70 115 deg 1 A 3.58 V 3.5 W 3.45 mm 3.45 mm 0.75 mm + 85 C Colorless 3.45 mm x 3.45 mm Square Water Clear XLamp XP-P LED Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp CHA LED White Pro9 White 27G 27H 146In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 2700 K 90 114 deg 1.2 A 18 V 13.5 mm 13.5 mm 1.5 mm + 85 C Square Tray
Cree LED White LEDs White 2700 K 80-CRI, XLamp CMU1532-36V 80In Stock
Min.: 1
Mult.: 1

White CoB LEDs 30 W Yellow CMU1532 Tray
Cree LED White LEDs White 3000 K 95-CRI, XLamp Pro9 Series 90In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 95 116 deg 800 mA 9 V 7.2 W 13.35 mm 13.35 mm 1.15 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 5000 K 70-CRI, XLamp CMB2550-36V 60In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 8369 lm 70 115 deg 1.4 A 36 V 48 W 23.85 mm 23.85 mm 1.15 mm + 85 C Yellow 19 mm Round Flat Clear Tray
Cree LED White LEDs White 6500 K 70-CRI, XLamp CMB2550-36V 53In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 8438 lm 70 115 deg 1.4 A 36 V 48 W 23.85 mm 23.85 mm 1.15 mm + 85 C Yellow 19 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 95-CRI, XLamp Pro9 Series 388In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 464 lm 95 115 deg 400 mA 9 V 3.6 W 13.35 mm 13.35 mm 1.7 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 5000 K 90-CRI, XLamp CXB1304-9V 90In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 543 lm 90 115 deg 100 mA 36 V 3.6 W 13.35 mm 13.35 mm 1.7 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 4000 K 95-CRI, XLamp CXB1304-9V 85In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 504 lm 95 115 deg 100 mA 36 V 3.6 W 13.35 mm 13.35 mm 1.7 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 5000 K 90-CRI, XLamp Pro9 Series 78In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 1807 lm 90 115 deg 700 mA 18 V 12.6 W 15.85 mm 15.85 mm 1.7 mm + 105 C Yellow 9 mm Round Flat Translucent Tray
Cree LED White LEDs White 4000 K 90-CRI, XEGAWT Series 234In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT 0806 (2016 metric) Neutral White 4000 K 240 lm 90 125 deg 1 A 2.9 V 3 W 2.05 mm 1.6 mm 1 mm + 150 C Yellow 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XP-G3 LED 1.193In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 156 lm 80 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs WHITE 6500K 80 CRI 479In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 349 lm 80 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear
Cree LED White LEDs XLamp CMB LED White Pro9 White 40G 40H 32In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 4000 K 90 115 deg 1.8 A 18 V 15.85 mm 15.85 mm 1.75 mm + 85 C Square Tray
Cree LED White LEDs XLamp CMB LED White Pro9 White 50G 50H 375In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 5000 K 579 lm 90 115 deg 1.2 A 9 V 13.35 mm 13.35 mm 1.75 mm + 85 C Square Tray
Cree LED White LEDs White 5000 K 90-CRI, XLamp Pro9 Series 68In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 90 116 deg 800 mA 9 V 7.2 W 13.35 mm 13.35 mm 1.15 mm + 105 C Yellow 6 mm Round Flat Translucent Tray