TOPLED Single Colour LEDs

Results: 585
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs Blue TOPLED E1608 13.585In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Blue LEDs SMD/SMT TOPLED Blue 3.99 lm 20 mA 3.1 V 62 mW 1.23 mm x 0.6 mm Rectangular Diffused KB DELSS2.D1 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Amber Power TOPLED 9.800In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Amber LEDs SMD/SMT TOPLED 617 nm Amber 9.75 lm 50 mA 2.15 V 110 mW Colorless 2.4 mm Round Flat Clear LA E67F Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Amber 615nm 280mcd 20mA 11.997In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Amber LEDs SMD/SMT PLCC-2 615 nm Amber 20 mA 2 V 80 mW Colorless 2.4 mm Round Flat Clear TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Amber 615nm 355mcd 20mA 329In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Amber LEDs SMD/SMT PLCC-2 615 nm Amber 20 mA 2 V 80 mW Colorless 2.4 mm Round Flat Clear TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Blue Power TOPLED 3.980In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Blue LEDs SMD/SMT TOPLED 470 nm Blue 30 mA 3.4 V Colorless 2.4 mm Round Flat Clear LB E6SG Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Converted Blue TOPLED 3.280In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Blue LEDs SMD/SMT PLCC-2 Blue 20 mA 3.05 V Tinted 2.4 mm Round Flat Diffused LCB TVSG Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Mini Topled 19.066In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Green LEDs SMD/SMT 0805 (2012 metric) 570 nm Green 0.014 lm 20 mA 2.2 V 3.8 mW Colorless Rectangular Non-Diffused LG M67K Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Green, 570nm 112mcd, 20mA 8.705In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Green LEDs SMD/SMT PLCC-2 570 nm Green 30 mA 2.4 V Colorless 2.4 mm Round Flat Non-Diffused LG T676 Reel, Cut Tape AEC-Q100
ams OSRAM Single Colour LEDs Green, 570nm 112mcd, 20mA 23.140In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Green LEDs SMD/SMT PLCC-2 570 nm Green 0.292 lm 30 mA 2.4 V 42 mW Colorless Round Clear LG T676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Green 570nm 716In Stock
24.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

Green LEDs SMD/SMT PLCC-2 570 nm Green 20 mA 2 V Colorless 2.4 mm Round Flat Clear LG T676 Reel, Cut Tape AEC-Q100
ams OSRAM Single Colour LEDs VIS SMT TOPLED 20.121In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Green LEDs SMD/SMT PLCC-2 570 nm Green 0.292 lm 20 mA 2 V 42 mW Colorless 2.4 mm Round Flat Clear LG T676 Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Green 570nm 15.922In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Green LEDs SMD/SMT PLCC-2 570 nm Green 20 mA 2.2 V 50 mW Colorless 3.4 mm x 3 mm Round Flat Non-Diffused TOPLED Reel, Cut Tape
ams OSRAM Single Colour LEDs Green, 570nm 9mcd, 2mA 19.386In Stock
46.850Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

Green LEDs SMD/SMT PLCC-2 570 nm Green 20 mA 2.2 V Colorless 2.4 mm Round Flat Non-Diffused TOPLED Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Green, 570nm TOPLED 3.532In Stock
18.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

Green LEDs SMD/SMT TOPLED 570 nm Green LG T67K Reel, Cut Tape AEC-Q101
ams OSRAM Single Colour LEDs Orange, 606nm 355mcd, 20mA 6.498In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Orange LEDs SMD/SMT PLCC-2 606 nm Orange 30 mA 2.35 V Colorless 2.4 mm Round Flat Non-Diffused TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Orange, 606nm 280mcd, 20mA 9.499In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Orange LEDs SMD/SMT TOPLED 606 nm Orange 30 mA 2.35 V Colorless 2.4 mm Round Flat Non-Diffused LO T676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Orange, 606nm 18mcd, 2mA 13.526In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Orange LEDs SMD/SMT PLCC-2 606 nm Orange 20 mA 2.2 V Colorless 4.2 mm x 2.4 mm Round Flat Non-Diffused TOPLED Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Orange, 606nm 28mcd, 2mA 9.716In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Orange LEDs SMD/SMT PLCC-2 606 nm Orange 20 mA 2.2 V Colorless 4.2 mm x 2.4 mm Round Flat Non-Diffused TOPLED Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Red 4.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT TOPLED Red LR E6SF Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Red AP TOPLED 4.479In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Red LEDs SMD/SMT TOPLED 623 nm Red 17.3 lm 140 mA 2.2 V 310 mW Colorless 2.4 mm Round Clear LR G6SP.01 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs VIS SMT TOPLED 8.078In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT TOPLED 625 nm Red 1.26 lm 20 mA 1.95 V Colorless 2.4 mm Dome Diffused TOPLED Black Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red 625nm 303In Stock
14.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT PLCC-2 625 nm Red 20 mA 2.05 V Colorless 2.4 mm Round Flat Clear TOPLED with black surface Reel, Cut Tape AEC-Q100
ams OSRAM Single Colour LEDs Red 625nm 480In Stock
272.000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT TOPLED 625 nm Red 20 mA 2.05 V 2.4 mm Round Flat Clear TOPLED with black surface Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs 7.010In Stock
Min.: 1
Mult.: 1
Reel: 1.000

630 nm Red 18.6 lm 140 mA 2.13 V 300 mW LS G6SP.02 Reel, Cut Tape
ams OSRAM Single Colour LEDs Super Red, 633nm 224mcd, 20mA 6.892In Stock
12.000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Red LEDs SMD/SMT TOPLED 633 nm Red 30 mA 2.3 V Colorless 1.5 mm x 1 mm Rectangular Non-Diffused LS M676 Reel, Cut Tape, MouseReel AEC-Q100