XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

Results: 523
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency

Cree LED Multi-Colour LEDs RGB LED, SMD, PLCC-6 680In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB SMD 1.677In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT PLCC-4 RGB 624 nm, 540 nm, 480 nm 120 deg 20 mA 1.9 V, 3 V, 3 V 100 mW, 100 mW, 130 mW Colorless 2.4 mm Round Flat Clear
Cree LED Multi-Colour LEDs RGB SMD 2.269In Stock
Min.: 1
Mult.: 1
Reel: 2.800

RGB LEDs SMD/SMT RGB 624 nm, 540 nm, 480 nm 15 mA, 10 mA, 10 mA 2.1 V, 2.7 V, 3 V 119 mW, 130 mW, 133 mW Colorless Square Clear
Cree LED Multi-Colour LEDs RGB LED, SMD, PLCC-6 1.501In Stock
Min.: 1
Mult.: 1
Reel: 1.200

RGB LEDs SMD/SMT PLCC-6 RGB 460 nm to 480 nm, 520 nm to 540 nm, 619 nm to 624 nm 20 mA 2.1 V, 2.8 V, 2.9 V Colorless 2.1 mm x 1.3 mm Dome
Cree LED Multi-Colour LEDs RGB LED
28.427Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 900

RGB LEDs SMD/SMT PLCC-6 RGB 624 nm, 540 nm, 480 nm 120 deg 20 mA 2 V, 3.2 V, 3.2 V 130 mW, 200 mW, 200 mW Colorless 4 mm Round Flat Clear
Cree LED Multi-Colour LEDs RGB, White 6000K LED
6.756Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Cool White 625 nm, 527 nm, 457 nm, 6000 K 80 lm, 155 lm, 23 lm, 155 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Cree LED Multi-Colour LEDs RGB LED, SMD PLCC8
21.805On Order
Min.: 1
Mult.: 1
Reel: 4.000

RGB LEDs SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB LED, SMD PLCC8
16.347On Order
Min.: 1
Mult.: 1
Reel: 4.000

RGB LEDs SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB LED
28.790Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 900

RGB LEDs SMD/SMT PLCC-6 RGB 624 nm, 540 nm, 480 nm 120 deg 20 mA 2 V, 3.2 V, 3.2 V 130 mW, 200 mW, 200 mW Colorless 4 mm Round Flat Clear
Cree LED Multi-Colour LEDs RGB - White SMD 3535Case Size LED
2.728Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 2.800

RGBW LEDs SMD/SMT 1414 (3535 metric) RGB, Warm White 622 nm, 527 nm, 467 nm, 3000 K 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V Colorless 3.5 mm x 3.5 mm Square Diffused
Cree LED Multi-Colour LEDs PLCC6 3 in 1 RGB SMD LED Non-Stocked Lead-Time 8 Weeks
Min.: 6.500
Mult.: 6.500
Reel: 6.500

Colorless
Cree LED Multi-Colour LEDs RGB LED SMD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB LED SMD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB LED SMD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB LED SMD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB SMD Non-Stocked Lead-Time 6 Weeks
Min.: 12.800
Mult.: 12.800
Reel: 12.800

RGB LEDs SMD/SMT RGB 624 nm, 540 nm, 470 nm 13 mA, 13 mA, 25 mA 2.1 V, 3.1 V, 3.1 V Colorless Square
Cree LED Multi-Colour LEDs RGB, White 3000K LED Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Warm White 625 nm, 527 nm, 457 nm, 3000 K 65 lm, 140 lm, 17 lm, 120 lm 118 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 1 W Colorless 5 mm x 5 mm Square Flat Clear
Cree LED Multi-Colour LEDs RED ORANGE EMITTING LED Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Colorless
Cree LED Multi-Colour LEDs RED ORANGE EMITTING LED Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Colorless
Cree LED Multi-Colour LEDs RGB LED SMD Non-Stocked
Min.: 2.800
Mult.: 2.800
Reel: 2.800

SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB LED Non-Stocked
Min.: 2.800
Mult.: 2.800
Reel: 2.800

Multi-Color LEDs SMD/SMT PLCC-8 RGB, PC Mint 624 nm, 535 nm, 475 nm 2.2 lm, 4.8 lm, 1 lm, 4.8 lm 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V 75 mW, 105 mW, 105 mW, 105 mW Colorless Rectangular Diffused
Cree LED Multi-Colour LEDs RGB - WHITE SMD 3535 Non-Stocked
Min.: 2.800
Mult.: 2.800
Reel: 2.800

RGBW LEDs SMD/SMT PLCC-8 RGB, Neutral White 624 nm, 535 nm, 475 nm, 4000 K 2.2 lm, 4.8 lm, 1.3 lm, 3.7 lm 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V 100 mW, 120 mW, 120 mW, 120 mW Colorless Rectangular Diffused
Cree LED Multi-Colour LEDs RGB - WHITE SMD 3535 Non-Stocked
Min.: 2.800
Mult.: 2.800
Reel: 2.800

RGBW LEDs SMD/SMT PLCC-8 RGB, Warm White 624 nm, 535 nm, 475 nm, 3000 K 2.2 lm, 4.8 lm, 1.3 lm, 3.7 lm 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V 100 mW, 120 mW, 120 mW, 120 mW Colorless Rectangular Diffused
Cree LED Multi-Colour LEDs RGB - WHITE SMD 3535 Non-Stocked
Min.: 2.800
Mult.: 2.800
Reel: 2.800

RGBW LEDs SMD/SMT PLCC-8 RGB, Warm White 624 nm, 535 nm, 475 nm, 2700 K 2.2 lm, 4.8 lm, 1.3 lm, 3.7 lm 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V 100 mW, 120 mW, 120 mW, 120 mW Colorless Rectangular Diffused
Cree LED Multi-Colour LEDs RGB - WHITE SMD 3535 Non-Stocked
Min.: 2.800
Mult.: 2.800
Reel: 2.800

RGBW LEDs SMD/SMT PLCC-8 RGB, Cool White 624 nm, 535 nm, 475 nm, 5000 K 2.2 lm, 4.8 lm, 1.3 lm, 3.7 lm 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V 100 mW, 120 mW, 120 mW, 120 mW Colorless Rectangular Diffused