ams OSRAM Multi-Colour LEDs

Results: 143
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
ams OSRAM Multi-Colour LEDs 561In Stock
96Expected 03/03/2026
Min.: 1
Mult.: 1

28.3 mm x 28.3 mm 630 nm, 545 nm, 480 nm 765 lm 125 deg 11 W, 12 W, 13 W, 18 W Colorless
ams OSRAM Multi-Colour LEDs Tighter wavelength binning with high CRI 3.496In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs 2020 (5050 metric) 630 nm, 575 nm, 480 nm 38.9 lm 120 deg 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 210 mW, 290 mW, 300 mW, 310 mW Colorless
ams OSRAM Multi-Colour LEDs 7.940In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 20 mA 2 V, 2.1 V Colorless
ams OSRAM Multi-Colour LEDs OSIRE E3323 RGB LEDs 6.715In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 3.3 mm x 2.3 mm 630 nm, 545 nm, 480 nm 1.77 lm 50 mA 1.9 V, 2.55 V, 2.85 V 19 mW, 26 mW, 29 mW Colorless
ams OSRAM Multi-Colour LEDs LE RTDCY S2WN 692In Stock
Min.: 1
Mult.: 1
Reel: 500

RGBW LEDs SMD/SMT 2218 (5747 metric) RGB, Yellow 625 nm, 525 nm, 453 nm 90 lm, 180 lm, 1120 mW, 140 lm 120 deg, 130 deg 3 A 2.35 V, 3.6 V, 3 V, 3 V Colorless Rectangular Clear
ams OSRAM Multi-Colour LEDs Tighter wavelength binning with high CRI 4.659In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs 2020 (5050 metric) 630 nm, 575 nm, 480 nm 38.9 lm 120 deg 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 210 mW, 290 mW, 300 mW, 310 mW Colorless
ams OSRAM Multi-Colour LEDs Red/Green, 633/570nm 18.172In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT PLCC-4 Red, Green 633 nm, 570 nm 120 deg 20 mA 2 V, 2 V 80 mW Colorless 2.4 mm Round Flat Clear
ams OSRAM Multi-Colour LEDs 43In Stock
80Expected 06/03/2026
Min.: 1
Mult.: 1

19.9 mm x 19.9 mm 630 nm, 545 nm, 480 nm 240 lm 95 deg 1.8 W, 2.2 W, 5 W Colorless
ams OSRAM Multi-Colour LEDs Red/Green 633/570nm 59.594In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT PLCC-4 Red, Green 633 nm, 570 nm 120 deg 30 mA 2 V Colorless 2.4 mm Round Flat Clear
ams OSRAM Multi-Colour LEDs LTRBRASF 5.448In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT Colorless
ams OSRAM Multi-Colour LEDs RGB LED DISPLIX P3333 3.600In Stock
Min.: 1
Mult.: 1
Reel: 4.000

RGB LEDs SMD/SMT RGB 621 nm, 532 nm, 467 nm 120 deg, 120 deg, 120 deg 20 mA, 20 mA, 20 mA 2.05 V, 2.65 V, 2.85 V Colorless Diffused
ams OSRAM Multi-Colour LEDs Yel/Green 6.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT PLCC-4 Yellow, Green 595 nm, 575 nm 0.0346 lm 120 deg 2 mA 1.9 V 3.8 mW, 3.8 mW Colorless
ams OSRAM Multi-Colour LEDs 4.515In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 3.3 mm x 2.3 mm 630 nm, 545 nm, 480 nm 0.642 lm 10 mA 1.9 V, 2.55 V, 2.85 V 19 mW, 26 mW, 29 mW Colorless
ams OSRAM Multi-Colour LEDs LTRBRASF 4.700In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT Green 465 nm 6.41 lm 120 deg 53 mW Colorless
ams OSRAM Multi-Colour LEDs OSRAM VEGALED full color RGB LED KRTTB CRLML 1.33 700In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGB LEDs SMD/SMT 452 nm, 522 nm, 624 nm 18 lm, 24 lm, 61 lm, 82 lm, 130 mW, 180 mW 110 deg 150 mA 2.2 V, 2.8 V, 2.9 V Colorless 1.08 mm x 1.08 mm Square
ams OSRAM Multi-Colour LEDs RGB Multi CHIPLED 16.036In Stock
Min.: 1
Mult.: 1
Reel: 24.000

RGB LEDs SMD/SMT RGB 632 nm, 523 nm, 455 nm 120 deg 10 mA 1.95 V, 2.7 V, 2.7 V Colorless 1 mm x 1 mm Square Clear
ams OSRAM Multi-Colour LEDs RGB DISPLIX P3333 5.632In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RGB LEDs SMD/SMT 1.6 mm x 1.6 mm RGB 630 nm, 545 nm, 480 nm 8.88 lm 120 deg 27 mW, 42 mW, 54 mW Colorless
ams OSRAM Multi-Colour LEDs 4.261In Stock
9.000Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

RGB LEDs SMD/SMT SMT-6 632 nm, 525 nm, 462 nm 120 deg 20 mA 2.4 V, 2.75 V, 2.8 V
ams OSRAM Multi-Colour LEDs OSIRE E3731i KRTBI D2LM31.31 6.502In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs 3.7 mm x 3.15 mm RGB 630 nm, 545 nm, 480 nm 4.34 lm 120 deg Colorless
ams OSRAM Multi-Colour LEDs LED ENGIN LuxiGen LZ7-04M2PD 433In Stock
Min.: 1
Mult.: 1
Reel: 500

7 mm x 7 mm 630 nm, 545 nm, 595 nm, 575 nm 180 lm 114 deg 1 A 2.3 V, 2.9 V, 3 V 1.8 W, 2.2 W, 2.2 W, 2.5 W Colorless
ams OSRAM Multi-Colour LEDs 5.980In Stock
Min.: 1
Mult.: 1

Colorless
ams OSRAM Multi-Colour LEDs Tighter wavelength binning with high CRI 3.461In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs 2020 (5050 metric) 630 nm, 575 nm, 480 nm 38.9 lm 120 deg 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 210 mW, 290 mW, 300 mW, 310 mW Colorless
ams OSRAM Multi-Colour LEDs OSRAM OSIRE E5515 KRTB AELPS2.32 RGB 10.480In Stock
Min.: 10
Mult.: 10
Reel: 2.000

SMD/SMT 5.5 mm x 1.8 mm 630 nm, 545 nm, 480 nm 8.06 lm 120 deg 20 mA 1.95 V, 2.6 V, 2.85 V 39 mW, 52 mW, 57 mW Colorless
ams OSRAM Multi-Colour LEDs LED ENGIN LuxiGen LZ4-00MD09 250In Stock
Min.: 1
Mult.: 1
Reel: 250

7 mm x 7 mm 630 nm, 545 nm, 480 nm 240 lm 95 deg 700 mA 2.4 V, 2.9 V, 3 V, 3.4 V 1.7 W, 2.1 W, 4.1 W Colorless
ams OSRAM Multi-Colour LEDs RED, GREEN, INFRARED LED SMD 6.157In Stock
Min.: 1
Mult.: 1
Reel: 4.500

Tri-Color LEDs SMD/SMT QFN-8 Green, Red, Infrared 545 nm, 666 nm, 800 nm 27 mW, 20 mW, 14 mW 120 deg 250 mA 2.7 V 26 mW, 38 mW, 47 mW Colorless Square Clear