Cree LED Multi-Colour LEDs

Results: 522
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency


Cree LED Multi-Colour LEDs RGB - WHITE SMD 3535 2.750In Stock
Min.: 1
Mult.: 1
Reel: 2.800

RGBW LEDs SMD/SMT PLCC-8 RGB, Cool White 624 nm, 535 nm, 475 nm, 5700 K 2.2 lm, 4.8 lm, 1.3 lm, 3.7 lm 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V 100 mW, 120 mW, 120 mW, 120 mW Colorless Rectangular Diffused
Cree LED Multi-Colour LEDs RGB, White 3000K LED 1.154In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Warm White 625 nm, 527 nm, 457 nm, 3000 K 80 lm, 155 lm, 23 lm, 130 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Cree LED Multi-Colour LEDs RGB, White 4000K LED 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Neutral White 625 nm, 527 nm, 457 nm, 4000 K 80 lm, 155 lm, 23 lm, 145 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Cree LED Multi-Colour LEDs RGB, White 4000K LED 593In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Neutral White 625 nm, 527 nm, 457 nm, 4000 K 80 lm, 155 lm, 23 lm, 145 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Cree LED Multi-Colour LEDs RGB LED SMD 31.382In Stock
Min.: 1
Mult.: 1
Reel: 12.800

RGB LEDs SMD/SMT RGB 460 nm to 470 nm, 525 nm to 532.5 nm, 619 nm to 624 nm 15 mA 2.6 V Colorless Square
Cree LED Multi-Colour LEDs RGB, White 4000K LED 1.721In Stock
Min.: 1
Mult.: 1
Reel: 250

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Neutral White 625 nm, 527 nm, 457 nm, 4000 K 80 lm, 155 lm, 23 lm, 145 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Cree LED Multi-Colour LEDs RGB LED SMD 4.551In Stock
12.800On Order
Min.: 1
Mult.: 1
Reel: 12.800

RGB LEDs SMD/SMT RGB 460 nm to 470 nm, 525 nm to 532.5 nm, 619 nm to 624 nm 15 mA 2.6 V Colorless Square
Cree LED Multi-Colour LEDs RGB LED 8.942In Stock
19.000Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 9.500

SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB LED SMD 1.738In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT RGB 465 nm to 475 nm, 522 nm to 537.5 nm, 619 nm to 624 nm 20 mA 2.9 V Colorless Round
Cree LED Multi-Colour LEDs RGB LED, SMD PLCC8 5.609In Stock
Min.: 1
Mult.: 1
Reel: 4.000

RGB LEDs SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB SMD 35.523In Stock
Min.: 1
Mult.: 1
Reel: 12.800

SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB - White SMD 3535Case Size LED 8.241In Stock
Min.: 1
Mult.: 1
Reel: 2.800

RGBW LEDs SMD/SMT 1414 (3535 metric) RGB, Neutral White 622 nm, 527 nm, 467 nm, 4000 K 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V Colorless 3.5 mm x 3.5 mm Square Diffused
Cree LED Multi-Colour LEDs RGB SMD 10.324In Stock
Min.: 1
Mult.: 1
Reel: 6.500

SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB LED, SMD, PLCC-6 6.124In Stock
Min.: 1
Mult.: 1
Reel: 1.200

RGB LEDs SMD/SMT PLCC-6 RGB 480 nm, 540 nm, 624 nm 20 mA 2.1 V, 2.8 V, 2.9 V Colorless 2.1 mm x 1.3 mm Dome
Cree LED Multi-Colour LEDs RGB PLCC6 2.160In Stock
Min.: 1
Mult.: 1
Reel: 1.200

RGB LEDs SMD/SMT RGB 624 nm 50 mA 2.7 V 140 mW Colorless Rectangular
Cree LED Multi-Colour LEDs RGB, White 6000K LED 298In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Cool White 625 nm, 527 nm, 457 nm, 6000 K 80 lm, 155 lm, 23 lm, 155 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear

Cree LED Multi-Colour LEDs RGB Water Resistant IPx8 8.135In Stock
Min.: 1
Mult.: 1
Reel: 9.500

SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB - White SMD 3535Case Size LED 2.142In Stock
Min.: 1
Mult.: 1
Reel: 2.800

RGBW LEDs SMD/SMT 1414 (3535 metric) RGB, Warm White 622 nm, 527 nm, 467 nm, 3000 K 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V Colorless 3.5 mm x 3.5 mm Square Diffused
Cree LED Multi-Colour LEDs RGB - White SMD 3535Case Size LED 765In Stock
Min.: 1
Mult.: 1
Reel: 2.800

RGBW LEDs SMD/SMT 1414 (3535 metric) RGB, Neutral White 622 nm, 527 nm, 467 nm, 4000 K 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V Colorless 3.5 mm x 3.5 mm Square Diffused
Cree LED Multi-Colour LEDs RGB - White SMD 3535Case Size LED 2.738In Stock
Min.: 1
Mult.: 1
Reel: 2.800

RGBW LEDs SMD/SMT 1414 (3535 metric) RGB, Cool White 622 nm, 527 nm, 467 nm, 5700 K 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V Colorless 3.5 mm x 3.5 mm Square Diffused
Cree LED Multi-Colour LEDs RGB - White SMD 3535Case Size LED 5.091In Stock
Min.: 1
Mult.: 1
Reel: 2.800

RGBW LEDs SMD/SMT 1414 (3535 metric) RGB, Cool White 622 nm, 527 nm, 467 nm, 5000 K 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V Colorless 3.5 mm x 3.5 mm Square Diffused
Cree LED Multi-Colour LEDs RGB, White 5000K SMD 1.829In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT Colorless
Cree LED Multi-Colour LEDs 2.844In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT PLCC-4 RGB 630 nm, 527 nm, 470 nm 120 deg 20 mA 1.9 V, 3 V, 3 V 100 mW, 100 mW, 130 mW Colorless 2.4 mm Round Flat


Cree LED Multi-Colour LEDs RGB LED, Side View 719In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB, White 3000K SMD 293In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT Colorless