ams OSRAM IR LEDs

Results: 266
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters Infrared T1 3/4 (plastics5mm) 5.288In Stock
8.000Expected 09/04/2026
Min.: 1
Mult.: 1

Through Hole 550 mW/sr 100 mA 1.7 V - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
ams OSRAM Infrared Emitters Infrared 850 nm 121In Stock
7.000Expected 09/04/2026
Min.: 1
Mult.: 1

Through Hole 860 nm 550 mW/sr 10 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters Infrared T1 3/4 (plastics5mm) 1.659In Stock
Min.: 1
Mult.: 1

Through Hole 550 mW/sr 100 mA 1.5 V - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
ams OSRAM Infrared Emitters Infrared T1 3/4 (plastics5mm) 2.789In Stock
Min.: 1
Mult.: 1

Through Hole 145 mW/sr 100 mA 1.5 V - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
ams OSRAM Infrared Emitters Infrared 850nm 3.262In Stock
Min.: 1
Mult.: 1

Through Hole 860 nm 55 mW/sr 60 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters Infrared 940nm OSLON P1616 2.301In Stock
Min.: 1
Mult.: 1
Reel: 4.000

280 mW/sr 1 A 2.95 V - 40 C + 105 C AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared LED OSLON P1616 1.038In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 940 nm 680 mW/sr 70 deg 1 A 2.95 V 3.3 W - 40 C + 105 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters SFH 4641-Z Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

70 mA 1.6 V - 40 C + 100 C AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters ChipLED ChipLED w lens 521In Stock
4.000Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 940 nm 90 mW/sr 18 deg 70 mA 1.6 V 140 mW - 40 C + 85 C Side Looker Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850nm 283In Stock
10.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 20 mW/sr 80 deg 70 mA 1.45 V 125 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850nm 2.636In Stock
42.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 860 nm 100 mW/sr 20 deg 70 mA 1.6 V 140 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850nm 4.242In Stock
6.000Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 860 nm 95 mW/sr 15 deg 70 mA 2.95 V 140 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters ChipLED ChipLED w lens 2.351In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 95 mW/sr 30 deg 50 mA 2.95 V 175 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters SFH 4243-Z 5.395In Stock
Min.: 1
Mult.: 1
Reel: 2.000

70 mA 1.6 V - 40 C + 100 C AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters SIDELED SIDELED 316In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

940 nm 20 mW/sr 120 deg 70 mA 1.6 V 140 mW - 40 C + 100 C Side Looker AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED TOPLED 4.020In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 13 mW/sr 120 deg 70 mA 1.6 V 140 mW - 40 C + 100 C TOPLED AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters SFH 4542-Z 913In Stock
3.000Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 1.000

100 mA 1.5 V - 40 C + 85 C AEC-Q101 Reel, Cut Tape
ams OSRAM Infrared Emitters Infrared IR OSLONblack-series 849In Stock
1.800Expected 20/05/2026
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 850 nm 350 mW/sr 150 deg 1 A 3.2 V 5.8 W - 40 C + 125 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters OSLON BLK IR EMIT SMT 68In Stock
1.200Expected 21/05/2026
Min.: 1
Mult.: 1
Reel: 600

1150 mW/sr 3 A 3.35 V - 40 C + 125 C Reel, Cut Tape
ams OSRAM Infrared Emitters IR OSLON BLACK-SERIES 524In Stock
8.400Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 600

1350 mW/sr 1 A 2.95 V - 40 C + 125 C Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON BLK IR EMIT HI PWR 748In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 170 mW/sr 1 A 1.65 V 2.1 W - 40 C + 125 C SMD-3 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters OSLON BLK IR LIGHTSOURCE 1.522In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 420 mW/sr 1 A 1.75 V - 40 C + 100 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters IR 1050nm Clear Dome
800Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 200

SMD/SMT 346 mW/sr 1 A 1.6 V - 40 C + 115 C 4.4 mm x 4.4 mm x 2.4 mm Reel, Cut Tape, MouseReel
ams OSRAM SFH 4715AS-EAEB
ams OSRAM Infrared Emitters Infrared
897Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 600

Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR 3.000Stock Available
Min.: 1
Mult.: 1

Through Hole 850 nm 1100 mW/sr 6 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk