V105Q121A-940

ams OSRAM
720-V105Q121A-940
V105Q121A-940

Mfr.:

Description:
VCSEL Lasers Multi-Mode VSCEL Power Array - 940nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.002

Stock:
1.002 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
86,39 kr. 86,39 kr.
66,24 kr. 662,40 kr.
65,72 kr. 1.643,00 kr.
54,91 kr. 5.491,00 kr.
54,83 kr. 13.707,50 kr.
51,55 kr. 25.775,00 kr.
50,65 kr. 50.650,00 kr.
Full Reel (Order in multiples of 2000)
48,04 kr. 96.080,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: VCSEL Lasers
RoHS:  
VCSEL Lasers
3 W
- 20 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Fall Time: 1 ns
If - Forward Current: 4 A
Moisture Sensitive: Yes
Package/Case: QFN
Rise Time: 1 ns
Series: V105Q121A-940
Factory Pack Quantity: 2000
Tradename: BIDOS
Vf - Forward Voltage: 2.2 V
Wavelength: 949 nm
Part # Aliases: Q65113A1626
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

BIDOS® P2433 Q VCSEL Power Arrays

ams OSRAM BIDOS® P2433 Q VCSEL Power Arrays offer excellent performance and power output in a compact QFN package. The P2433 Q VCSEL Power Arrays feature high optical power and an IR laser with a photodiode. The P2433 Q is ideal for 3D sensing, access control (IRIS/vein scan, face recognition), gaming (AR/VR), and gesture recognition.