TT Electronics Infrared Emitters

Results: 84
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Optek / TT Electronics Infrared Emitters Infrared 850nm 878In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 6 mW/cm2 50 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm 9.890In Stock
Min.: 1
Mult.: 1

Through Hole 935 nm 0.55 mW/cm2 40 deg 20 mA 1.6 V 100 mW - 40 C + 100 C Side Looker Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 2.359In Stock
Min.: 1
Mult.: 1

SMD/SMT 890 nm 1 mW/cm2 24 deg 50 mA 150 mW - 65 C + 125 C Pill Bulk
Optek / TT Electronics Infrared Emitters Point Source 850nm 983In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 0.8 mW/cm2 18 deg 20 mA 1.7 V 100 mW - 40 C + 100 C Side Looker Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm 3.935In Stock
Min.: 1
Mult.: 1

Through Hole 935 nm 0.1 mW/cm2 40 deg 20 mA 1.6 V 100 mW - 40 C + 100 C Side Looker Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm 968In Stock
84Expected 25/03/2026
Min.: 1
Mult.: 1

Through Hole 935 nm 18 deg 100 mA 1.75 V 1 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 2.104In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 4.7 mW/cm2 18 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 810In Stock
Min.: 1
Mult.: 1

SMD/SMT 890 nm 90 deg 20 mA 1.8 V 100 uW - 55 C + 125 C Waffle
Optek / TT Electronics Infrared Emitters IR EMITTING DIODE 1.949In Stock
Min.: 1
Mult.: 1

Through Hole 935 nm 1.95 mW/cm2 18 deg 20 mA 1.6 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters IR EMITTING DIODE 2.205In Stock
Min.: 1
Mult.: 1

Through Hole 935 nm 1.95 mW/cm2 18 deg 20 mA 1.6 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 850nm 934In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 6 mW/cm2 18 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 2.729In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 44 mW/cm2 20 deg 100 mA 4 V 330 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 4.027In Stock
608Expected 25/02/2026
Min.: 1
Mult.: 1

Through Hole 890 nm 7 mW/cm2 50 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 1.818In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 5.5 mW/cm2 18 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 2.223In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 0.64 mW/cm2 104 deg 20 mA 1.5 V 100 mW - 40 C + 100 C End Looker Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 782In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 150 mW/cm2 50 deg 150 mA 4 V 330 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 1.363In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 1.5 mW/cm2 50 deg 5 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm 895In Stock
Min.: 1
Mult.: 1

Through Hole 935 nm 2.2 mW/cm2 20 mA 1.6 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 850nm 572In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 5 mW/cm2 18 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 1.569In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 0.6 mW/cm2 40 deg 20 mA 1.8 V 100 mW - 40 C + 100 C Side Looker Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 1.372In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 1.2 mW/cm2 40 deg 20 mA 1.8 V 100 mW - 40 C + 100 C Side Looker Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 2.044In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 0.99 mW/cm2 104 deg 20 mA 1.5 V 100 mW - 40 C + 100 C End Looker Bulk
Optek / TT Electronics Infrared Emitters SMT LED HIGH POWER 1.150In Stock
Min.: 1
Mult.: 1

SMD/SMT 883 nm 50 mA 1.4 V - 55 C + 125 C SMD-3 Waffle
Optek / TT Electronics Infrared Emitters Infrared 935nm 798In Stock
2Expected 20/05/2026
Min.: 1
Mult.: 1

SMD/SMT 935 nm 1 mW/cm2 24 deg 50 mA 1.8 V 150 mW - 65 C + 125 C Pill Bulk
Optek / TT Electronics Infrared Emitters High Intensity 935nm 1.262In Stock
Min.: 1
Mult.: 1

Through Hole 935 nm 18 deg 100 mA 1.75 V 5 mW - 65 C + 125 C TO-46-2 Bulk