SMD-2 Infrared Emitters

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters ChipLED ChipLED w lens 45.634In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 850 nm 100 mW/sr 20 deg 70 mA 1.6 V 140 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters ChipLED ChipLED w lens 6.500In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 850 nm 95 mW/sr 30 deg 50 mA 2.95 V 175 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 940nm, SMD 20mW/sr, +/-25deg. 3.463In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT 940 nm 20 mW/sr 50 deg 100 mA 1.35 V 160 mW - 40 C + 85 C SMD-2 Reel, Cut Tape
ams OSRAM Infrared Emitters Infrared 850nm 875In Stock
16.000Expected 30/11/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 860 nm 100 mW/sr 20 deg 70 mA 1.6 V 140 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters FIREFLY 930NM IR LOW POWER 8.855In Stock
6.000Expected 18/08/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 950 nm 9 mW/sr 70 mA 1.4 V 126 mW - 40 C + 85 C SMD-2 Reel, Cut Tape
ams OSRAM Infrared Emitters FIREFLY 850NM IR LOW POWER 6.511In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 860 nm 9 mW/sr 70 mA 1.55 V 136 mW - 40 C + 85 C SMD-2 Reel, Cut Tape
ams OSRAM Infrared Emitters Infrared SYNIOS 21.130In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 850 nm 620 mW/sr 120 deg 1 A 3.2 V 5.8 W - 40 C + 100 C SMD-2 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 3.2x1.6mm IR SMD LED 14.100In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 940 nm 10 mW/sr 40 deg 20 mA 1.2 V 90 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared LED OSLON P1616 2.663In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 850 nm 710 mW/sr 70 deg 1 A 3.25 V 3.6 W - 40 C + 105 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared SYNIOS 1.156In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 850 nm 350 mW/sr 120 deg 1 A 3.2 V 5.8 W - 40 C + 125 C SMD-2 AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared, 940nm SYNIOS 2.165In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 940 nm 420 mW/sr 120 deg 1 A 2.8 V 5.8 W - 40 C + 100 C SMD-2 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 2.173In Stock
20.000Expected 06/10/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 850 nm 250 mW/sr 150 deg 1.5 A 3 V 1.05 W - 30 C + 125 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850nm 14.000In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 860 nm 95 mW/sr 15 deg 70 mA 2.95 V 140 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850nm 4.541In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 850 nm 95 mW/sr 30 deg 50 mA 2.95 V 175 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared IR OSLONblack-series 9.278In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 350 mW/sr 150 deg 1 A 3.2 V 5.8 W - 40 C + 125 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared IR OSLON blk-series 18.644In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 730 mW/sr 40 deg 1 A 1.75 V 2.3 W - 40 C + 125 C SMD-2 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 678In Stock
2.000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 880 nm 16 mW/sr 90 deg 100 mA 2.3 V 165 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 2.5x2mm IR SMD LED 10.878In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 940 nm 10 mW/sr 20 deg 20 mA 1.2 V 90 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 2x1.2mm IR SMD LED 3.309In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 880 nm 1.5 mW/sr 160 deg 20 mA 1.3 V 85 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1.6x0.6mm RA IR SMD LED 5.912In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 880 nm 1.5 mW/sr 110 deg 20 mA 1.3 V 85 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 3.2x1.6mm IR SMD LED 500In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 880 nm 4 mW/sr 40 deg 20 mA 1.3 V 85 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Luminus Devices Infrared Emitters Infared LED 850nm 665In Stock
1.000Expected 14/09/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 850 nm 130 deg 350 mA 1.5 V - 40 C + 100 C SMD-2 Reel, Cut Tape, MouseReel
Luminus Devices Infrared Emitters Infared LED 850nm 692In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 850 nm 90 deg 350 mA 1.5 V - 40 C + 100 C SMD-2 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 3x1mm RA IR SMD LED 1.986In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 880 nm 2.5 mW/sr 30 deg 20 mA 1.3 V 85 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 940nm, SMD 20mW/sr, +/-25deg. 1.057In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT 940 nm 20 mW/sr 50 deg 100 mA 1.35 V 160 mW - 40 C + 85 C SMD-2 Reel, Cut Tape