ams OSRAM SIDELED Infrared Emitters

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters SFH 4255-Z 23.532In Stock
Min.: 1
Mult.: 1
Reel: 2.000

100 mA 1.5 V - 40 C + 100 C AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters HIGH PWR 940nm HALF ANGLE +/-60DEG 4.660In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 940 nm 11 mW/sr 60 deg 70 mA 1.6 V 140 mW - 40 C + 100 C Side Looker AEC-Q100 Reel, Cut Tape
ams OSRAM Infrared Emitters SFH 4244-Z 4.990In Stock
Min.: 1
Mult.: 1
Reel: 2.000

70 mA 1.6 V - 40 C + 100 C AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED SIDELED 4.078In Stock
8.000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 2.000

850 nm 20 mW/sr 120 deg 100 mA 1.5 V 180 mW - 40 C + 100 C Side Looker AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters IR, 860nm 4.626In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 13 mW/sr 120 deg 70 mA 1.6 V 140 mW - 40 C + 100 C Side Looker AEC-Q100 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED SIDELED 2.835In Stock
Min.: 1
Mult.: 1
Reel: 2.000

13 mW/sr 70 mA 1.6 V - 40 C + 100 C Side Looker AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters SIDELED SIDELED 316In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

940 nm 20 mW/sr 120 deg 70 mA 1.6 V 140 mW - 40 C + 100 C Side Looker AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters 850 nm, SMT SIDELED HALF ANGLE +/-60DEG 3.800In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 20 mW/sr 60 deg 100 mA 1.5 V 180 mW - 40 C + 100 C Side Looker AEC-Q100 Reel, Cut Tape