Single color LEDs ams OSRAM Infrared Emitters

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
ams OSRAM Infrared Emitters 3.000In Stock
Min.: 600
Mult.: 600
Reel: 600

SMD/SMT 950 nm 1120 mW/sr 80 deg 1 A 3.2 V - 40 C + 125 C 3.75 mm x 3.75 mm x 2.29 mm Reel
ams OSRAM Infrared Emitters 600In Stock
Min.: 600
Mult.: 600
Reel: 600

SMD/SMT 950 nm 1400 mW/sr 50 deg 1 A 4.1 V - 40 C + 125 C 3.75 mm x 3.75 mm x 2.66 mm Reel
ams OSRAM Infrared Emitters 600In Stock
Min.: 600
Mult.: 600
Reel: 600

SMD/SMT 950 nm 1400 mW/sr 50 deg 1 A 4.1 V - 40 C + 125 C 3.75 mm x 3.75 mm x 2.66 mm Reel
ams OSRAM Infrared Emitters 293In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 950 nm 450 mW/sr 150 deg 1 A 3.2 V - 40 C + 125 C 3.75 mm x 3.75 mm x 1.51 mm Reel, Cut Tape
ams OSRAM LZ4-01R708-0000
ams OSRAM Infrared Emitters LED ENGIN 500In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 700 mA 11.2 V 6 W - 40 C + 125 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters 39.698In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 950 nm 1120 mW/sr 80 deg 1 A 3.2 V - 40 C + 125 C 3.75 mm x 3.75 mm x 2.29 mm Reel, Cut Tape
ams OSRAM Infrared Emitters 5.400In Stock
Min.: 600
Mult.: 600
Reel: 600

SMD/SMT 950 nm 1120 mW/sr 80 deg 1 A 3.2 V - 40 C + 125 C 3.75 mm x 3.75 mm x 2.29 mm Reel
ams OSRAM Infrared Emitters 10.400In Stock
3.000Expected 16/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 950 nm 1120 mW/sr 80 deg 1 A 3.2 V - 40 C + 125 C 3.75 mm x 3.75 mm x 2.29 mm Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters 2.628In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 950 nm 1400 mW/sr 50 deg 1 A 4.1 V - 40 C + 125 C 3.75 mm x 3.75 mm x 2.66 mm Reel, Cut Tape
ams OSRAM Infrared Emitters 2.822In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 950 nm 1400 mW/sr 50 deg 1 A 4.1 V - 40 C + 125 C 3.75 mm x 3.75 mm x 2.66 mm Reel, Cut Tape
ams OSRAM Infrared Emitters 3.133In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 950 nm 420 mW/sr 120 deg 3 A 3.2 V - 40 C + 100 C 2.75 mm x 2 mm x 0.6 mm Reel, Cut Tape
ams OSRAM Infrared Emitters 1.645In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 950 nm 420 mW/sr 120 deg 3 A 3.2 V - 40 C + 100 C 2.75 mm x 2 mm x 0.6 mm Reel, Cut Tape
ams OSRAM Infrared Emitters 999In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 950 nm 450 mW/sr 150 deg 1 A 3.2 V - 40 C + 125 C 3.75 mm x 3.75 mm x 1.51 mm Reel, Cut Tape
ams OSRAM Infrared Emitters METAL CAN TO18 LGHT EMIT DIODE Non-Stocked Lead-Time 14 Weeks
Min.: 120
Mult.: 120

Through Hole 50 mA 2.1 V 140 mW - 40 C + 80 C TO-18 Tray
ams OSRAM Infrared Emitters LED ENGIN INFRARED Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500

SMD/SMT 751 mW/sr 1 A 3 V 3.2 W - 40 C + 125 C 4.4 mm x 4.4 mm x 2.4 mm
ams OSRAM LZ4-01R608-0000
ams OSRAM Infrared Emitters LED ENGIN Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 700 mA 11.85 V 6 W - 40 C + 125 C SMD-2 Reel, Cut Tape