Rectangular Infrared Emitters

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Stanley Electric Infrared Emitters Surface Mount LED 2.601In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT 870 nm 1.3 mW/sr 125 deg x 125 deg 20 mA 1.4 V 8 mW - 30 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SISW SMT LED InfraRed Sideview 2.049In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT 50 mA 1.6 V 100 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW IR SMD Waterclr 0603 845nm 323In Stock
4.000Expected 06/08/2026
Min.: 1
Mult.: 1
: 4.000

SMD/SMT 850 nm 1.2 mW/sr 70 mA 1.4 V 140 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW IR SMD Waterclr 0603 940nm 2.246In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT 940 nm 1.2 mW/sr 70 mA 1.2 V 120 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW Waterclr 0805 940nm 1.108In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT 940 nm 1 mW/sr 70 mA 1.2 V 120 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW IR SMD Waterclr 1206 850nm 689In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 850 nm 2.5 mW/sr 20 mA 1.4 V 140 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 940nm 10mW/sr, +/-60deg. 222In Stock
12.000Expected 27/11/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 940 nm 10 mW/sr 120 deg 100 mA 1.45 V 180 mW - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 940nm, 805 6mW/sr, +/-60deg. 2.144In Stock
6.000Expected 21/12/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 940 nm 6 mW/sr 60 deg 100 mA 1.35 V 160 mW - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Infrared Emitters PICOLED™, Side-view and Ultra-compact, 860nm Near Infrared(NIR) Surface Mount Chip LED: The CSL1501R3T is the infrared LED with a wavelength of 940nm. 4.856In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT 940 nm 2.5 mW/sr 30 mA 1.5 V 100 mW - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor Infrared Emitters Near Infrared (NIR) LED 831In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 870 nm 1.7 mW/sr 20 mA 1.4 V 60 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters IR 880nm 120 deg Water Clear 1 mW/sr
5.097Expected 03/08/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 20 mA 1.3 V 85 mW - 40 C + 85 C 0805 (2012 metric) Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters Surface Mount LED
3.830Expected 19/08/2026
Min.: 1
Mult.: 1
: 4.000

SMD/SMT 940 nm 0.7 mW/sr 145 deg 20 mA 1.22 V 4.3 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Dialight Infrared Emitters SMD LED, 0603 Infrared 850nm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4.000

SMD/SMT 850 nm 8.45 mW/sr 100 mA 2 V - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape
Dialight Infrared Emitters SMD LED, 0603 Infrared 940nm Non-Stocked Lead-Time 12 Weeks
Min.: 8.000
Mult.: 4.000
: 4.000

SMD/SMT 940 nm 4 mW/sr 100 mA 1.8 V - 40 C + 85 C 0603 (1608 metric) Reel
Dialight Infrared Emitters SMD LED, 0805 Infrared 850nm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4.000

SMD/SMT 850 nm 1.3 mW/sr 20 mA 1.8 V - 40 C + 85 C 0805 (2012 metric) Reel, Cut Tape
Dialight Infrared Emitters SMD LED, 0805 Infrared 940nm Non-Stocked Lead-Time 12 Weeks
Min.: 8.000
Mult.: 4.000
: 4.000

SMD/SMT 940 nm 0.85 mW/sr 20 mA 1.8 V - 40 C + 85 C 0805 (2012 metric) Reel
Dialight Infrared Emitters SMD LED, 1206 Infrared 940nm Non-Stocked Lead-Time 12 Weeks
Min.: 9.000
Mult.: 3.000
: 3.000

SMD/SMT 940 nm 0.85 mW/sr 20 mA 1.8 V - 40 C + 85 C 1206 (3216 metric) Reel
Inolux Infrared Emitters Top View / 0805 / 2.0x1.3x0.8 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 4.000

SMD/SMT 940 nm 0.8 mW/sr 20 mA 1.2 V - 40 C + 85 C Reel, Cut Tape, MouseReel
LITEON Infrared Emitters Infrared 880nm Non-Stocked Lead-Time 26 Weeks
Min.: 5.000
Mult.: 1.000

Through Hole 880 nm 35 mW/sr 20 mA 1.75 V 200 mW - 40 C + 85 C Side Looker Bulk
Marktech Optoelectronics Infrared Emitters 1200nm SMD PLCC2 Flat Non-Stocked
Min.: 200
Mult.: 200
: 200

SMD/SMT 1200 nm 120 deg 20 mA 1 V 120 mW - 20 C + 80 C 1411 (3527 metric) Reel