HFBR-14E4Z

Broadcom / Avago
630-HFBR-14E4Z
HFBR-14E4Z

Mfr.:

Description:
Fibre Optic Transmitters Low Cost Hi Perf SC FO Tx Pb-Free

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Transmitters
RoHS:  
Transmitters
820 nm
160 MBd
Multimode
6.5 ns
LED
5 V
- 40 C
+ 85 C
Ethernet
SC
2.7 km
Brand: Broadcom / Avago
Packaging: Tube
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Series: HFBR
Factory Pack Quantity: 12
Subcategory: Fiber Optic
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8517622990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HFBR-14xxZ & HFBR-24xxZ 820nm Mini Link Series

Broadcom HFBR-14xxZ and HFBR-24xxZ 820nm Miniature Link Series of components are created to furnish cost-effective, high-performance, fiber-optic communication links for information systems and industrial applications with link distances of several kilometers. The HFBR-24x6Z, combined with a 125MHz analog receiver, results in data rates of up to 160Mbaud.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
726
Expected 18/09/2026
1.776
828
Expected 09/10/2026
948
Expected 29/01/2027
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
199,70 kr. 199,70 kr.
160,46 kr. 1.925,52 kr.
140,10 kr. 15.130,80 kr.
136,22 kr. 68.654,88 kr.
1.008 Quote