RCDE-48-0.35

RECOM Power
919-RCDE-48-0.35
RCDE-48-0.35

Mfr.:

Description:
LED Lighting Driver ICs 6-60Vi 3-52Vo 350mA Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
350 mA
60 V
6 V
550 kHz
3 V to 52 V
RCDE-48
- 40 C
+ 80 C
Tube
Brand: RECOM Power
Dimming: With Dimming
Features: PWM Dimming, Constant Current
Input Voltage: 6 V to 60 V
Mounting Style: Through Hole
Number of Channels: 1 Channel
Output Type: Constant Current
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 14
Subcategory: Driver ICs
Supply Current - Max: 5 mA
Tradename: Lightline DC/DC
Type: High Power
Part # Aliases: 80099359
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

RCDE-48 Constant Current Buck LED Drivers

RECOM Power RCDE-48 Constant Current Buck LED Drivers are designed for high-power LED applications with 12V, 24V, or 48V nominal input voltages. Standard output currents are 350mA, 700mA, and 1050mA. These step-down constant current LED drivers feature deep dimming down to 0%, digital pulse-width modulation (PWM), and analog voltage dimming, as well as an input voltage range from 6V to 60VDC with undervoltage lockout (UVLO). RECOM Power RCDE-48 drivers can handle long strings of up to 15 high-brightness LEDs and are suited for indoor or outdoor use as well as dimmable light applications and energy-conscious applications with multiple LEDs in a series.

In Stock: 34

Stock:
34
Can Dispatch Immediately
On Order:
42
Expected 04/09/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
60,95 kr. 60,95 kr.
56,70 kr. 567,00 kr.
52,29 kr. 1.464,12 kr.
49,53 kr. 5.547,36 kr.
46,77 kr. 11.786,04 kr.
45,28 kr. 22.821,12 kr.
44,31 kr. 44.664,48 kr.
2.506 Quote