Lumissil LED Lighting Driver ICs

Results: 180
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Packaging
Lumissil LED Lighting Driver ICs 24-Channel 2.7-5.5V Matrix LED Driver Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

4 Output 34.5 mA QFN-32 5.5 V 2.7 V 24 kHz IS31FL3746A - 40 C + 125 C PWM Dimming, Open LED Protection Reel
Lumissil LED Lighting Driver ICs 35V Step-up Convert w/int. MOSFET Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

1 Output Boost 2.2 A DFN-EP-8 5.5 V 2.7 V 1 MHz Adjustable IS31BL3506A - 40 C + 85 C PWM Dimming Reel
Lumissil LED Lighting Driver ICs 18-Channel LED Driver, Selectable PWM Frequency, QFN-28 (4.0mm x 4.0mm ), T&R Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500
QFN-28 Reel
Lumissil LED Lighting Driver ICs 36-Channel 2.7-5.5V I2C LED Driver Non-Stocked
Min.: 1
Mult.: 1

36 Output Boost, Buck 38 mA eTQFP-48 5.5 V 2.7 V 400 kHz Adjustable IS31FL3236A - 40 C + 125 C I2C Control Tray
Lumissil LED Lighting Driver ICs CHARGE PUMP RGB LED DRIVER WITH PROGRAMMABLE SELF-RUNNING PATTERNS , WLCSP-25, 0.4mm ball pitch, 0.2mm ball diameter Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

9 Output 20 mA QFN-24 5.5 V 2.5 V 900 kHz to 1.12 MHz - 40 C + 125 C Reel, Cut Tape
Lumissil LED Lighting Driver ICs Audio Mod 144 Dot LED Driver Non-Stocked
Min.: 48
Mult.: 48

16 Output 34 mA SSOP-28 5.5 V 2.7 V 400 kHz IS31FL3731 - 40 C + 85 C Tube
Lumissil LED Lighting Driver ICs LED Driver: 48CH LED DRIVER WITH 409 MATRIX EXTEND Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

48 Output 60 mA QFN-60 5.5 V 2.7 V 12 MHz - 40 C + 125 C Reel

Lumissil LED Lighting Driver ICs 3.0A Dimmable Buck Switching Regulator Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

1 Output Buck 3 A SOP-8 38 V 4.5 V 1 MHz Adjustable IS31LT3954 - 40 C + 125 C Constant Current Reel
Lumissil LED Lighting Driver ICs LIN 32-bit RISC-V MCUs 256KB NVM Gen 3 touch controller 8 x 12 LED matrix driver Non-Stocked Lead-Time 26 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

LQFP-64 400 kHz IS31 - 40 C + 125 C Reel
Lumissil LED Lighting Driver ICs 18-channel led driver; selectable pwm frequency, WFQFN-28,(5.0mmX5.0mm), T&R Non-Stocked Lead-Time 26 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500
WFQFN-28 - 40 C + 125 C Reel
Lumissil LED Lighting Driver ICs 16-Channel LED Driver, eTSSOP-24 (7.8mm x 6.4mm), T&R Non-Stocked Lead-Time 26 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500
16 Output 27 mA TSSOP-24 5.5 V 3 V 30 MHz - 40 C + 125 C Reel
Lumissil LED Lighting Driver ICs Quad channel external nmos fet high current, Automotive led controller with internal pwm dimming, eTSSOP-24, (7.8mmx6.4mm), T&R Non-Stocked Lead-Time 26 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500
eTSSOP-24 - 40 C + 125 C Reel

Lumissil LED Lighting Driver ICs Quad Channel, Linear LED driver with Fault reporting (4.8V threshold), dynamic headroom control (DHC), one-fail-all-fail, and auto-recover when device enabled Non-Stocked Lead-Time 26 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

4 Output 150 mA eTSSOP-16 28 V 5 V 300 Hz IS32LT3124D - 40 C + 125 C Reel

Lumissil LED Lighting Driver ICs Quad Channel, Linear LED driver with Fault reporting (1.22V threshold), dynamic headroom control (DHC), one-fail-all-fail, and auto-recover when device enabled Non-Stocked Lead-Time 26 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

4 Output 150 mA eTSSOP-16 28 V 5 V 1 kHz IS32LT3124E - 40 C + 125 C Reel

Lumissil LED Lighting Driver ICs Dual Channel 150mA LED Driver Non-Stocked Lead-Time 26 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2 Output 150 mA eTSSOP-16 42 V 5 V 1 kHz IS32LT3126 - 40 C + 125 C Reel
Lumissil LED Lighting Driver ICs 3-Channel LED Driver, two 150mA drivers, fade ON/OF,PWM dimming; one 30mA driver for button backlight, PWM over button priority Non-Stocked Lead-Time 26 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

3 Output 20 mA to 150 mA eTSSOP-20 42 V 5 V 220 Hz IS32LT3128A - 40 C + 125 C Reel
Lumissil LED Lighting Driver ICs 3-Channel LED Driver, two 150mA drivers, fade ON/OF,PWM dimming; one 30mA driver for button backlight, button priority over PWM Non-Stocked Lead-Time 26 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

3 Output 20 mA to 150 mA eTSSOP-20 24 V 5 V 220 Hz IS32LT3128 - 40 C + 125 C Reel
Lumissil LED Lighting Driver ICs 12-Channel LED Animation Controller Non-Stocked Lead-Time 26 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500
12 Output QFN-24 5.5 V 3 V 400 Hz - 40 C + 125 C Reel
Lumissil LED Lighting Driver ICs Single Channel 450MA LED Driver with Thermal Shunt Resistor and Single LED Short Detection Non-Stocked Lead-Time 26 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500
1 Output 450 mA TSSOP-14 40 V 4.5 V 1 kHz - 40 C + 150 C Reel
Lumissil LED Lighting Driver ICs SIX-CHANNEL LINEAR LED DRIVER WITH POWER SHUNT AND INDIVIDUAL PWM DIMMING Non-Stocked Lead-Time 26 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500
6 Output 75 mA eTSSOP-20 40 V 5 V - 40 C + 150 C Reel
Lumissil LED Lighting Driver ICs 3.0A Dimmable Buck Switching Regulator with spread Spectrum, SOP-8-EP Non-Stocked Lead-Time 26 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

1 Output Buck 3 A SOP-EP-8 38 V 4.5 V 100 Hz to 20 kHz IS32LT3953 - 40 C + 125 C Brightness Control/Dimming Reel
Lumissil LED Lighting Driver ICs 3.0A Dimmable Buck Switching Regulator with Fault Reporting, Spread Spectrum, SOP-8-EP Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Buck 3 A SOP-EP-8 38 V 4.5 V 100 Hz to 20 kHz 12 V, 24 V IS32LT3954 - 40 C + 125 C Brightness Control/Dimming Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 36-channel led driver, eTQFP-48, 9.0mm x 9.0mm, T&R Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500
36 Output Reel
Lumissil LED Lighting Driver ICs 1-RGB/3-LED DRIVER, UTQFN-9(1.5mm 1.5mm), T&R Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000
3 Output 20 mA UTQFN-9 5.5 V 2.7 V 1 MHz - 40 C + 125 C Reel
Lumissil LED Lighting Driver ICs 4 LED current sink LED driver programmed via 1MHz I2C compatible interface, UTQFN12(2.0mm x 2.0mm), T&R Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500
Reel