Analog Devices LED Lighting Driver ICs

Results: 507
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices LED Lighting Driver ICs Dual 36V Sync LED Driver w/ I2C 196In Stock
2.500Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 2.696
: 2.500

2 Output Buck QFN-36 36 V 4 V 200 kHz to 2 MHz LT3964-1 - 40 C + 150 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Dual Multitopology Boost LED Controller 122In Stock
Min.: 1
Mult.: 1
Max.: 122

2 Output Boost QFN-28 60 V 5 V 2 MHz 120 V LT8355-1 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 60V 1A Simple LED Driver - 330kHz Versio 289In Stock
Min.: 1
Mult.: 1
Max.: 289

1 Output Buck 1.2 A QFN-16 60 V 6.5 V 330 kHz LT8374 - 40 C + 150 C AEC-Q100 Tube
Analog Devices LED Lighting Driver ICs 60V 1A Simple LED Driver - 330kHz Versio 442In Stock
Min.: 1
Mult.: 1
Max.: 442

1 Output Buck 1.2 A QFN-16 60 V 6.5 V 2 MHz LT8374 - 40 C + 150 C AEC-Q100 Tube
Analog Devices LED Lighting Driver ICs 1.5A single LED Driver w/IZC Comp I/F 1.353In Stock
Min.: 1
Mult.: 1
Max.: 1.353
: 1.500

1 Output Boost 1.5 A LFCSP-10 5 V 2.7 V 1 MHz 4.6 V to 5.5 V ADP1650 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Industrial High Brighness WLED Cntrl 753In Stock
Min.: 1
Mult.: 1
Max.: 753
: 1.500

4 Output Buck 500 mA LFCSP-16 30 V 3 V 40 kHz 3 V ADP8140 - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 9 Channel LED Driver with Charge Pump 4.973In Stock
7.500Expected 19/05/2027
Min.: 1
Mult.: 1
Max.: 12.473
: 1.500

9 Output Charge Pump 25 mA LFCSP-20 5.5 V 2.5 V 1 MHz 4.3 V to 5.5 V ADP8866 - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Const-C DC/DC LED Drvr in SOT 1.024In Stock
Min.: 1
Mult.: 1
Max.: 1.024
: 500

1 Output Boost 15 mA SOT-23-6 10 V 1 V 1.2 MHz 36 V LT1932 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs White LED Boost Conv in SC70 & SOT 945In Stock
Min.: 1
Mult.: 1
Max.: 945
: 500

1 Output Boost 320 mA SOT-23-5 10 V 2.5 V 1.2 MHz 36 V LT1937 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs White LED Boost Conv in SC70 & SOT 1.716In Stock
Min.: 1
Mult.: 1
Max.: 1.716
: 2.500

1 Output Boost SOT-23-5 LT1937 Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 1.2MHz White LED Boost Convs w/ Built-In 1.160In Stock
Min.: 1
Mult.: 1
Max.: 1.160
: 500

1 Output Boost 1.5 mA SOT-23-6 16 V 2.7 V 2.4 MHz 30 V LT3465 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 1.2MHz White LED Boost Convs w/ Built-In 1.332In Stock
Min.: 1
Mult.: 1
Max.: 1.235
: 500

1 Output Boost 1.5 mA SOT-23-6 16 V 2.7 V 1.2 MHz 30 V LT3465 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 1.2MHz White LED Boost Convs w/ Built-In 2.270In Stock
Min.: 1
Mult.: 1
Max.: 2.112
: 2.500

1 Output Boost 1.5 mA SOT-23-6 16 V 2.7 V 1.2 MHz 30 V LT3465 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Buck 1A LED Drvr 413In Stock
Min.: 1
Mult.: 1
Max.: 339

1 Output Buck 1 A TSSOP-16 36 V 4 V 200 kHz to 2 MHz Adjustable LT3474 - 40 C + 85 C Tube
Analog Devices LED Lighting Driver ICs Buck 1A LED Drvr 297In Stock
Min.: 1
Mult.: 1
Max.: 297

1 Output Buck 1 A TSSOP-16 36 V 4 V 200 kHz to 2 MHz Adjustable LT3474 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 2x Buck 1.5A LED Drvr 1.949In Stock
296On Order
Min.: 1
Mult.: 1
Max.: 1.999

2 Output Buck 1.5 A TSSOP-20 36 V 4 V 200 kHz to 2 MHz Adjustable LT3475 - 40 C + 85 C Tube
Analog Devices LED Lighting Driver ICs Hi C 4x Out LED Drvr 1.081In Stock
Min.: 1
Mult.: 1
Max.: 1.081

4 Output Boost, Buck 1 A QFN-38 16 V 2.8 V 200 kHz to 2 MHz 2.2 V to 36 V LT3476 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 2x 1.3A White LED Boost Convs w/ Wide Di 864In Stock
Min.: 1
Mult.: 1
Max.: 816
: 2.500

2 Output Boost TSSOP-16 LT3486 Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 3x Out LED Drvr 834In Stock
Min.: 1
Mult.: 1
Max.: 834

3 Output Boost, Buck 700 mA QFN-28 30 V 3 V 330 kHz to 2.1 MHz Adjustable LT3496 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 2x Full Function White LED Drvr w/ Int S 1.445In Stock
3.500On Order
Min.: 1
Mult.: 1
Max.: 4.945
: 500

2 Output Boost 400 mA DFN-10 10 V 2.5 V 2.3 MHz 35 V LT3497 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Full-Featured LED Drvr w/ 1.5A Switch C 1.082In Stock
Min.: 1
Mult.: 1
Max.: 1.082
: 2.500

1 Output 1.25 A TSSOP-16 LT3517 Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Full-Featured LED Drvr w/ 1.5A Switch C 499In Stock
Min.: 1
Mult.: 1
Max.: 499
: 2.500

1 Output Boost, Buck, Buck-Boost 1.5 A QFN-16 30 V 3 V 250 kHz to 2.5 MHz Adjustable LT3517 - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Full-Featured LED Drvr w/ 2.3A Switch C 276In Stock
Min.: 1
Mult.: 1
Max.: 276

1 Output Boost, Buck, Buck-Boost 2.3 A TSSOP-16 30 V 3 V 250 kHz to 2.5 MHz Adjustable LT3518 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 48V Buck Mode LED Driver in SC70 and 2mm 2mm DFN 884In Stock
Min.: 1
Mult.: 1
Max.: 884
: 500

1 Output Buck 50 mA SC-70-8 55 V 4.5 V 850 kHz 55 V LT3590 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs White LED Drvr w/ Int Schottky in 3 x 2 2.711In Stock
Min.: 1
Mult.: 1
Max.: 2.711
: 2.500

1 Output Boost 800 mA DFN-8 12 V 2.5 V 1 MHz Adjustable LT3591 - 40 C + 85 C Reel, Cut Tape, MouseReel