IS31FL3741A-QFLS4-TR

Lumissil
870-IS31FL3741AQFLS4
IS31FL3741A-QFLS4-TR

Mfr.:

Description:
LED Display Drivers 39x9 Dot Matrix LED Driver, QFN-60 (7.0mm x 7.0mm), T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.084

Stock:
10.084 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
20,89 kr. 20,89 kr.
15,74 kr. 157,40 kr.
14,47 kr. 361,75 kr.
12,98 kr. 1.298,00 kr.
12,31 kr. 3.077,50 kr.
11,86 kr. 5.930,00 kr.
11,04 kr. 11.040,00 kr.
Full Reel (Order in multiples of 2500)
10,82 kr. 27.050,00 kr.

Product Attribute Attribute Value Select Attribute
Lumissil
Product Category: LED Display Drivers
SMD/SMT
QFN-60
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Lumissil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: I2C Control
Moisture Sensitive: Yes
Product Type: LED Display Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 5.5 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390030
ECCN:
EAR99

IS31FL3x LED Lighting Drivers

Lumissil IS31FL3x LED Lighting Drivers are industrial FxLED drivers with wide range of 3 to 351 LED support and EMI noise reduction technology. Features include fast I2C, SPI, and 1-wire serial communication bus control multiple devices. These LED drivers are integrated memory pre-programmed with light sequences.