DLPC8445AMD

Texas Instruments
595-DLPC8445AMD
DLPC8445AMD

Mfr.:

Description:
Display Drivers & Controllers DLP display controll er for DLP472TP (0.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
686,02 kr. 686,02 kr.
573,60 kr. 5.736,00 kr.
545,55 kr. 13.638,75 kr.
514,67 kr. 51.467,00 kr.
260 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLPC8445
Display Controllers
0 C
+ 70 C
SMD/SMT
FCCSP-484
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Display Resolution - Pixels: 3840 x 2160
Moisture Sensitive: Yes
Operating Supply Current: 1.48 A
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 260
Subcategory: Driver ICs
Supply Voltage - Max: 840 mV
Supply Voltage - Min: 760 mV
Type: High Resolution Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

DLPC8445/DLPC8445V Digital Display Controllers

Texas Instruments DLPC8445/DLPC8445V Digital Display Controllers are part of the TI DLP Products 4K UHD display chipsets. The chipset comprises the display controller (DLPC8445/DLPC8445V), the DLP472TP DMD, and the DLPA3085 or DLPA3082 power management integrated circuit. This solution fits display systems that require high resolution and high brightness in a small form factor. For reliable operation, the DLPC8445 or DLPC8445V display controller must always be used with the DLP472TP DMD and the DLPA3085 or DLPA3082 PMIC per application.