DLP9000BFLS

Texas Instruments
595-DLP9000BFLS
DLP9000BFLS

Mfr.:

Description:
Display Drivers & Controllers DLP® 0.90 WQXGA Type A DMD 355-CLGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 12   Multiples: 12
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
27.092,11 kr. 325.105,32 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLP9000
Digital Micromirror Devices
DLP
0 C
+ 70 C
SMD/SMT
CLGA-365
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Current: 1.6 A
Pd - Power Dissipation: 9.871 W
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 12
Subcategory: Driver ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Tradename: DLP
Type: Type A DMDs
Unit Weight: 96 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLP9000/DLP9000X DLP® Digital Mirror Device (DMD)

Texas Instruments DLP9000/DLP9000X DLP® Digital Mirror Device (DMD) features over 4 million micromirrors, the high-resolution DLP9000 and DLP9000X digital micromirror devices (DMDs) are spatial light modulators (SLMs). These devices can modulate the amplitude, direction, and/or phase of incoming light. This advanced light control technology has numerous applications in the industrial, medical, and consumer markets. The streaming nature of the DLP9000X and its DLPC910 controller enables very high-speed continuous data streaming for lithographic applications. Both DMDs enable large build sizes and fine resolution for 3D printing applications. The high resolution provides the direct benefit of scanning larger objects for 3D machine vision applications. The reliable function and operation of the DLP9000 family requires that each DMD be used in conjunction with its specific digital controller. Texas Instruments DLP9000X must be driven by a single DLPC910 Controller and the DLP9000 must be driven by two DLPC900 Controllers.