BD8132FV-E2

ROHM Semiconductor
755-BD8132FV-E2
BD8132FV-E2

Mfr.:

Description:
Display Drivers & Controllers TFT-LCD DISP CORRECTION IC

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
79,45 kr. 158.900,00 kr.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Display Drivers & Controllers
RoHS:  
BD8132FV
Gamma Corretion ICs
LCD
- 30 C
+ 85 C
SMD/SMT
SSOP-40
Reel
Brand: ROHM Semiconductor
Maximum Output Current: 40 mA
Operating Frequency: 200 kHz
Operating Supply Current: 20 mA
Pd - Power Dissipation: 1.125 W
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Supply Voltage - Max: 4 V, 18 V
Supply Voltage - Min: 2.3 V, 6 V
Type: Gamma Correction Voltage Generation IC
Part # Aliases: BD8132FV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.