iC-HG30 QFN28-5x5

iC-Haus
22-IC-HG30QFN28-5X5
iC-HG30 QFN28-5x5

Mfr.:

Description:
Laser Drivers 6 A Laser Switch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
47
Expected 04/06/2026
40
Expected 12/06/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
73,33 kr. 73,33 kr.
57,22 kr. 572,20 kr.
53,19 kr. 1.329,75 kr.
48,79 kr. 3.561,67 kr.
46,25 kr. 13.505,00 kr.
45,36 kr. 23.178,96 kr.
44,31 kr. 45.284,82 kr.
2.555 Quote

Product Attribute Attribute Value Select Attribute
iC-Haus
Product Category: Laser Drivers
RoHS:  
1 A
iC-HG30
QFN-28
5.5 V
3 V
- 40 C
+ 85 C
Tube
Brand: iC-Haus
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: SMD/SMT
Product Type: Laser Drivers
Factory Pack Quantity: 73
Subcategory: Driver ICs
Type: Laser Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

iC-HG30 Laser Switch

iC-Haus iC-HG30 Laser Switch is a six-channel laser switch that enables the spike-free switching of laser diodes. This switch features frequencies ranging from DC to 250MHz. The iC-HG30 laser switch is controlled via TTL/LVDS inputs, and each channel can operate at up to 1A CW and 5A pulsed current. This switch outputs (LDKx) are 30V- capable for stacked laser diodes. The iC-HG30 laser switch features a 3V to 5.5V wide supply voltage range and operates as six independent voltage-controlled current sinks. Typical applications include TOF camera lighting, LIDAR lighting, pump lasers, laser projection, data transmission, and camera lighting.