KTZ8864AEJAA-TR

Kinetic Technologies
389-KTZ8864AEJAA-TR
KTZ8864AEJAA-TR

Mfr.:

Description:
LED Lighting Driver ICs High Efficiency 4-CH LED Backlight Driver with Dual LCD Bias Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.936

Stock:
2.936 Can Dispatch Immediately
Quantities greater than 2936 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
9,55 kr. 9,55 kr.
7,06 kr. 70,60 kr.
6,35 kr. 158,75 kr.
5,64 kr. 564,00 kr.
5,30 kr. 1.325,00 kr.
5,10 kr. 2.550,00 kr.
4,42 kr. 4.420,00 kr.

Product Attribute Attribute Value Select Attribute
Kinetic Technologies
Product Category: LED Lighting Driver ICs
RoHS:  
4 Output
Boost
150 mA
WLCSP-24
5.5 V
2.9 V
100 Hz to 100 kHz
KTZ8864A
- 40 C
+ 85 C
I2C/PWM Dual Dimming Control Scheme
Brand: Kinetic Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimming: With Dimming
For Use With: Dual LCD Bias Power
Input Voltage: 2.9 V to 5.5 V
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Output Type: Programmable
Product: LED Backlight Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Type: High Efficiency 4-CH LED Backlight Driver with Dual LCD Bias Power
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.