Tube LED Displays & Accessories

Results: 1.301
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Lumex LED Displays & Accessories .43" Single Num Red 782In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.43 in Red 660 nm Common Cathode 9800 ucd 10 mA 1.8 V + 85 C - 40 C Through Hole Tube
Lumex LED Displays & Accessories LED Display 2.181In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.3 in Green 565 nm Common Anode 2500 ucd 10 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories Double Yellow 590nm Common Anode 600In Stock
Min.: 1
Mult.: 1

SMD/SMT Tube
Inolux LED Displays & Accessories White 7 Segment Display 2.820In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 14.2 mm 19 mm x 12.6 mm x 8 mm White Common Cathode 130 mcd 20 mA 3.2 V + 85 C - 35 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories Green 574nm 1x4 Alphanumeric 794In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 4 Digit 2.11 mm x 3.71 mm 17.78 mm x 10.16 mm x 5.08 mm Green 574 nm Anode Columns, Cathode Rows 114 ucd 5 mA 5 V + 85 C - 40 C Through Hole HCMS Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 1x4 Alphanumeric 1.070In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 4 Digit 6.9 mm x 4.4 mm 32.77 mm x 20.07 mm x 8.64 mm Red 626 nm 3.5 mcd 160 mA - 500 mV to 7 V + 85 C - 40 C Through Hole HDLO Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 0.3in 7 Segment 7.604In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Red 639 nm Common Cathode 600 ucd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Kingbright LED Displays & Accessories Tri Green 568nm Common Anode 1.978In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 8 mm x 14.2 mm 37.6 mm x 19 mm x 8.1 mm Green 565 nm Common Anode 8600 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 3 DIGIT 605In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 0.56 in 37.6 mm x 19 mm x 8.1 mm Red 625 nm Common Cathode 6400 ucd 10 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories 1.097In Stock
Min.: 1
Mult.: 1

Tube
Kingbright LED Displays & Accessories .8" SINGLE DIGIT RED LED DISPLAY 372In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.8 in Red 645 nm Common Anode 61000 ucd 20 mA 1.95 V + 85 C - 40 C Tube
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT 1.250In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 22 mm x 38.1 mm 33.15 mm x 47 mm x 12.5 mm Red 625 nm Common Anode 16000 ucd 10 mA 4 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories 4" SEVEN SEGMENT RED LED DISPLAY 101In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 in Red 645 nm Common Anode 250000 ucd 20 mA 7.8 V + 85 C - 40 C Tube
Kingbright LED Displays & Accessories Single Red 625nm Common Cathode 1.540In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 13 mm x 26 mm 22.5 mm x 32.9 mm x 8.5 mm Red 617 nm Common Cathode 24000 ucd 10 mA 1.9 V + 85 C - 40 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 0.56in 7 Segment 2.955In Stock
1.553Expected 25/05/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm 12.573 mm x 17.1 mm x 8 mm Red 622 nm Common Anode 2800 ucd 20 mA 2.05 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 571nm 0.56in 7 Segment 1.985In Stock
1.840Expected 01/05/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm 12.573 mm x 17.1 mm x 8 mm Green 571 nm Common Anode 2500 ucd 90 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm .31in 7 Segment 570In Stock
1.200Expected 08/05/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Red 637 nm Common Anode 3600 ucd 20 mA 1.8 V + 90 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm .31in 7 Segment 1.248In Stock
2.000Expected 25/05/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Red 626 nm Common Anode 980 ucd 20 mA 2 V + 90 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 571nm 0.31in 7 Segment 2.882In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Green 568 nm Common Anode 3000 ucd 20 mA 2.3 V + 85 C - 35 C Through Hole HDSP Tube
Vishay Semiconductors LED Displays & Accessories 4-Dig Grn 2.8-4.0mcd Common Anode 2.151In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 4 Digit 10 mm Green 573 nm Common Anode 4000 ucd 10 mA 2 V + 85 C - 40 C Through Hole TDCx-M Tube
Broadcom / Avago LED Displays & Accessories Red CA LDP 7 Segment 2.277In Stock
Min.: 1
Mult.: 1

Digital Displays 7 Segment 1 Digit 7.62 mm 10.16 mm x 19.06 mm x 6.1 mm Red 626 nm Common Anode 4.8 mcd 20 mA 2.1 V + 100 C - 40 C Through Hole 5082 Tube
Broadcom / Avago LED Displays & Accessories Red CA RDP 7 Segment 1.904In Stock
Min.: 1
Mult.: 1

Digital Displays 7 Segment 1 Digit 7.62 mm 10.16 mm x 19.06 mm x 6.1 mm Red 635 nm Common Anode 4.8 mcd 20 mA 2.1 V + 100 C - 40 C Through Hole 5082 Tube
Broadcom / Avago LED Displays & Accessories Yellow CA LDP 7 Segment 1.095In Stock
Min.: 1
Mult.: 1

Digital Displays 7 Segment 1 Digit 7.62 mm 10.16 mm x 19.06 mm x 6.1 mm Yellow 583 nm Common Anode 2.62 mcd 20 mA 2.1 V + 100 C - 40 C Through Hole 5082 Tube
Broadcom / Avago LED Displays & Accessories Red CA LDP 7 Segment 1.174In Stock
Min.: 1
Mult.: 1

Digital Displays 7 Segment 1 Digit 7.62 mm 12.7 mm x 19.05 mm x 6.35 mm Red 626 nm Common Anode 4.7 mcd 20 mA 2.1 V + 100 C - 40 C Through Hole 5082 Tube
Broadcom / Avago LED Displays & Accessories Red CC RDP 7 Segment 1.645In Stock
Min.: 1
Mult.: 1

Digital Displays 7 Segment 1 Digit 7.62 mm 12.7 mm x 19.05 mm x 6.35 mm Red 626 nm Common Cathode 4.7 mcd 20 mA 2.1 V + 100 C - 40 C Through Hole 5082 Tube