MIKROE-4169

Mikroe
932-MIKROE-4169
MIKROE-4169

Mfr.:

Description:
LCD Character Display Modules & Accessories Dot Matrix R Click

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
551,59 kr. 551,59 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: LCD Character Display Modules & Accessories
Accessories
Dot Matrix R Click
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Product Type: LCD Character Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531204090
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Dot Matrix R Click

Mikroe Dot Matrix R Click is based on the Broadcom / Avago HCMS-3906 four-digit dot matrix display module. The module holds four 5x7 dot matrices. The matrices are closely spaced with bright red pixel elements. Characters are clear and emit a bright red color. This color makes the display readable in any condition. Each display is directly interfaced with a microprocessor without cumbersome interface components. The serial IC interface allows higher character count information displays with a minimum of data lines. The easy-to-read 5x7 pixel format allows for upper case, lower case, Katakana, and custom characters.

Display Click Boards

Mikroe Display Click Boards allow for adding LCD, OLED, and various other display options for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application where a display is needed.