1.85 V LED Displays & Accessories

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Broadcom / Avago LED Displays & Accessories Red 643nm 0.56in 7 Segment 4.878In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.9 mm x 14.22 mm 12.4 mm x 17.1 mm x 8 mm Red 643 nm Common Anode 6.5 mcd 10 mA 1.85 V + 85 C - 35 C Through Hole HDSP Tube
Kingbright LED Displays & Accessories 0.3" DUAL DIGIT RED LED DISPLAY 966In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 0.3 in 15.5 mm x 15 mm x 7 mm Red 630 nm Common Anode 47 mcd 20 mA 1.85 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories Dual Digit Red 630nm Comm Anode 44000ucd 467In Stock
Min.: 1
Mult.: 1
: 200

LED Displays 7 Segment 2 Digit 8 mm x 14.22 mm 25.1 mm x 19 mm x 3.75 mm Red 630 nm Common Anode 80000 ucd 20 mA 1.85 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Red 643nm 0.56in 7 Segment 774In Stock
8.800On Order
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.9 mm x 14.22 mm 12.4 mm x 17.1 mm x 8 mm Red 643 nm Common Cathode 6500 mcd 10 mA 1.85 V + 85 C - 35 C Through Hole HDSP Tube
Kingbright LED Displays & Accessories .56"SINGLE DIGIT RED LED DISPLAY 6.703In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.56 in 12.7 mm x 19.05 mm x 8 mm Red 630 nm Common Anode 97 mcd 10 mA 1.85 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories .39" SINGLE DIGIT RED LED DISPLAY 2.279In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.39 in 10 mm x 13 mm x 7 mm Red 630 nm Common Cathode 46 mcd 10 mA 1.85 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories .7" 5X7 DOT MATRIX RED LED DISPLAY 2.259In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 12.7 mm x 17.78 mm x 6.4 mm Red 630 nm Common Anode 90000 ucd 10 mA 1.85 V + 85 C - 40 C Through Hole
Broadcom / Avago LED Displays & Accessories S4,PCB,0.56S,AlGaAs CC,T/S Black 2.682In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.9 mm x 14.22 mm 12.4 mm x 17.1 mm x 8 mm Red 643 nm Common Cathode 6.5 mcd 20 mA 1.85 V + 85 C - 35 C Through Hole HDSP
Broadcom / Avago LED Displays & Accessories Red 643nm 0.56in 7 Segment 1.724In Stock
3.000Expected 20/01/2027
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25 mm x 18.6 mm x 8 mm Red 643 nm Common Anode 6.5 mcd 10 mA 1.85 V + 85 C - 35 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 643nm 0.56in 7 Segment 1.456In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25 mm x 18.6 mm x 8 mm Red 643 nm Common Cathode 6.5 mcd 10 mA 1.85 V + 85 C - 35 C Through Hole HDSP Tube
Kingbright LED Displays & Accessories .8" DUAL DIGIT RED LED DISPLAY 109In Stock
280Expected 09/11/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 12.5 mm x 20.32 mm 35.8 mm x 25.85 mm x 10 mm Red 630 nm Common Anode 75 mcd 10 mA 1.85 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories .56" DUAL DIGIT RED LED DISPLAY 448In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 8 mm x 14.22 mm 25 mm x 19.05 mm x 8 mm Red 630 nm Common Anode 85 mcd 10 mA 1.85 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories .3" SINGLE DIGIT RED LED DISPLAY 382In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.11 mm x 7.62 mm 10.16 mm x 19.06 mm x 6.1 mm Red 630 nm Common Anode 67 mcd 10 mA 1.85 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories 1" SINGLE DIGIT RED LED DISPLAY 545In Stock
960Expected 11/09/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 14 mm x 25.4 mm 24 mm x 34 mm x 10.5 mm Red 630 nm Common Anode 260000 ucd 10 mA 1.85 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories .8" 7-SEGMENT RED LED DISPLAY 317In Stock
1.080Expected 10/09/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11 mm x 20.32 mm 20 mm x 27.7 mm x 8.4 mm Red 630 nm Common Cathode 61 mcd 10 mA 1.85 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories .8" SINGLE DIGIT RED LED DISPLAY 104In Stock
720Expected 28/09/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11.6 mm x 20.32 mm 18.6 mm x 25 mm x 10.6 mm Red 630 nm Common Anode 61 mcd 10 mA 1.85 V + 85 C - 40 C Through Hole
Broadcom / Avago LED Displays & Accessories Red 643nm 0.4in 7 Segment Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

7 Segment 1 Digit 5.54 mm x 10.16 mm Red 643 nm Common Anode 7.5 mcd 20 mA 1.85 V + 85 C - 35 C Through Hole HDSP-3 Tube
Broadcom / Avago LED Displays & Accessories Red 643nm 0.3in 7 Segment Non-Stocked Lead-Time 28 Weeks
Min.: 4.480
Mult.: 320

7 Segment 1 Digit 7.62 mm Red 660 nm Common Cathode 4200 ucd 1.85 V + 85 C - 35 C Through Hole HDSP-3 Tube