HDSP Series LED Displays & Accessories

Results: 138
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Broadcom / Avago LED Displays & Accessories Red 637nm 0.4in 7 Segment 1.756In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.59 mm x 10.16 mm 9.79 mm x 12.9 mm x 6.36 mm Red 637 nm Common Anode 15 mcd 20 mA 1.8 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 574nm Hex and Numeric 50In Stock
Min.: 1
Mult.: 1

5 x 7 Dot Matrix 1 Digit 7.4 mm Green 574 nm 1100 ucd 5 V + 85 C - 55 C Through Hole HDSP Tray
Broadcom / Avago LED Displays & Accessories Green 571nm 0.3in 7 Segment 1.017In Stock
Min.: 1
Mult.: 1

Digital Displays 7 Segment 1 Digit 7.62 mm 19.05 mm x 12.7 mm x 6.35 mm Green 566 nm Common Anode 10.2 mcd 10 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 0.8in 7 Segment 1.396In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11.07 mm x 20.32 mm 19.96 mm x 27.94 mm x 8.38 mm Red 622 nm Common Anode 4800 ucd 20 mA 2.05 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 571nm 0.43in 7 Segment 903In Stock
Min.: 1
Mult.: 1

Digital Displays 7 Segment 1 Digit 11 mm 19.05 mm x 12.7 mm x 6.35 mm Green 571 nm Common Cathode 9.2 mcd 10 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 643nm 0.56in 7 Segment 4.390In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.9 mm x 14.22 mm 12.4 mm x 17.1 mm x 8 mm Red 643 nm Common Cathode 6500 mcd 10 mA 1.85 V + 85 C - 35 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 571nm 0.56in 7 Segment 1.168In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25.146 mm x 17.02 mm x 8 mm Green 571 nm Common Cathode 2500 ucd 10 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm .31in 7 Segment 1.284In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Red 626 nm Common Cathode 980 ucd 20 mA 2 V + 90 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 571nm 0.31in 7 Segment 2.298In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Green 568 nm Common Cathode 3000 ucd 20 mA 2.3 V + 85 C - 35 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories S4 PCB 8mm Red CC, black 4.530In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7 mm x 11 mm x 5 mm Red 630 nm Common Cathode 17 mcd 20 mA 1.97 V + 85 C - 40 C Through Hole HDSP
Broadcom / Avago LED Displays & Accessories Green 571nm 0.8in 7 Segment 60In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11.07 mm x 20.32 mm 19.96 mm x 27.94 mm x 8.38 mm Green 571 nm Common Cathode 1500 ucd 20 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 571nm 0.31in 7 Segment 103In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Green 571 nm Common Cathode 3000 ucd 20 mA 2.1 V + 90 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 571nm .56in 7 Segment 2.235In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm 12.573 mm x 17.02 mm x 8 mm Green 571 nm Common Anode 2500 ucd 20 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Yellow 585nm .31in 7 Segment 1.879In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Yellow 588 nm Common Cathode 480 ucd 20 mA 2 V + 90 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 573nm 0.56in 7 Segment 1.681In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.9 mm x 14.22 mm 12.4 mm x 17.1 mm x 8 mm Green 568 nm Common Cathode 4100 ucd 25 mA 2.06 V + 85 C - 35 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories S4,0.43in,Grn,CC 1.910In Stock
Min.: 1
Mult.: 1

7-Segment Displays 7 Segment 1 Digit 10.9 mm 19.05 mm x 12.7 mm x 7.87 mm Green 571 nm Common Cathode 9.2 mcd 10 mA 2.1 V + 100 C - 40 C Through Hole HDSP
Broadcom / Avago LED Displays & Accessories Green 574nm 5x7 Smart Display 192In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 8 Digit 2.85 mm x 4.83 mm 42.72 mm x 9.91 mm x 5.18 mm Green 574 nm 7.5 mcd 300 mA 5 V + 85 C - 55 C Through Hole HDSP Tray
Broadcom / Avago LED Displays & Accessories Green 571nm 0.43in 7 Segment 1.788In Stock
Min.: 1
Mult.: 1

Digital Displays 7 Segment 1 Digit 11 mm 19.05 mm x 12.7 mm x 6.35 mm Green 571 nm Common Anode 9.2 mcd 10 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 0.56in 7 Segment 3.092In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm 12.573 mm x 17.1 mm x 8 mm Red 622 nm Common Anode 2800 ucd 20 mA 2.05 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm .31in 7 Segment 574In Stock
1.200Expected 08/05/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Red 637 nm Common Anode 3600 ucd 20 mA 1.8 V + 90 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm .31in 7 Segment 648In Stock
1.000Expected 16/02/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Red 626 nm Common Anode 980 ucd 20 mA 2 V + 90 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 571nm 0.31in 7 Segment 2.882In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Green 568 nm Common Anode 3000 ucd 20 mA 2.3 V + 85 C - 35 C Through Hole HDSP Tube
Broadcom / Avago HDSP-5521-JJ000
Broadcom / Avago LED Displays & Accessories S4,0.56D,AllnGaPRed,CA 896In Stock
Min.: 1
Mult.: 1

HDSP
Broadcom / Avago HDSP-5603-IJ000
Broadcom / Avago LED Displays & Accessories S4,0.56S,Grn,CC 2.188In Stock
Min.: 1
Mult.: 1

HDSP
Broadcom / Avago HDSP-5721-HI000
Broadcom / Avago LED Displays & Accessories S4,0.56D,AllnGaPYel,CA 1.598In Stock
Min.: 1
Mult.: 1

HDSP