LITEON LED Displays & Accessories

Results: 715
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
LITEON LED Displays & Accessories 2 Digit, Red Low Current 630In Stock
2.970Expected 19/08/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 4.85 mm x 7 mm 15.02 mm x 10 mm x 6.1 mm Red 639 nm Common Cathode 600 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube


LITEON LED Displays & Accessories 2 Digit, Orange Low Current 94In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 6 mm x 10 mm 19.86 mm x 12.8 mm x 7 mm Orange 605 nm Common Anode 650 ucd 20 mA 2.05 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 2 Digit, Red Low Current 669In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 6 mm x 10 mm 19.86 mm x 12.8 mm x 7 mm Red 631 nm Common Cathode 650 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 2 Digit, Green 508In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.9 mm x 14.25 mm 25 mm x 17.1 mm x 8 mm Green 569 nm Common Anode 2400 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 2 Digit, Green 349In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.9 mm x 14.25 mm 25 mm x 17.1 mm x 8 mm Green 569 nm Common Cathode 2400 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 2 Digit, Green 548In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 8.13 mm x 14.22 mm 25 mm x 19.05 mm x 8 mm Green 569 nm Common Cathode 2400 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 2 Digit, Red 1.171In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 8.13 mm x 14.22 mm 25 mm x 19.05 mm x 8 mm Red 623 nm Common Anode 2400 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 2 Digit, Red 590In Stock
4.060On Order
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 8.13 mm x 14.22 mm 25 mm x 19.05 mm x 8 mm Red 623 nm Common Cathode 2400 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories Red 89In Stock
2.340Expected 19/08/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 8.13 mm x 14.22 mm 37.7 mm x 19.05 mm x 8 mm Red 623 nm Without Common Pin 2.4 mcd 20 mA 3.5 V + 60 C - 20 C Through Hole Tube
LITEON LED Displays & Accessories Red 114In Stock
600Expected 20/07/2026
Min.: 1
Mult.: 1

LED Displays 14 Segment 2 Digit 8.12 mm x 13.8 mm 25.2 mm x 18.62 mm x 8.27 mm Red 623 nm Without Common Pin 2300 ucd 20 mA 3.5 V + 60 C - 20 C Through Hole Tube
LITEON LED Displays & Accessories Orange 1.040In Stock
Min.: 1
Mult.: 1

LED Displays 14 Segment 2 Digit 8.16 mm x 13.8 mm 25.12 mm x 21.15 mm x 7.8 mm Orange 621 nm Common Cathode 2300 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories Red 730In Stock
2.559On Order
Min.: 1
Mult.: 1

LED Displays 14 Segment 2 Digit 8.16 mm x 13.8 mm 25.12 mm x 21.15 mm x 7.8 mm Orange 621 nm Common Anode 2300 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories Green 968In Stock
Min.: 1
Mult.: 1

LED Displays 16 Segment 1 Digit 0.5 in Green 569 nm Common Anode 2200 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories green 1.000In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.3 in Green 569 nm Common Anode 2000 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories Hi-Eff Red 687In Stock
1.031Expected 20/07/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.78 mm x 7.65 mm 9.85 mm x 18.75 mm x 5.08 mm Red 623 nm Common Anode 2000 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG Hi Eff Red CCRHD 1.292In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.78 mm x 7.65 mm 9.85 mm x 18.75 mm x 5.08 mm Red 623 nm Common Cathode 870 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG Hi Eff Red CCRHD 1.962In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.78 mm x 7.65 mm 9.85 mm x 18.75 mm x 5.08 mm Red 623 nm Common Cathode 800 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG Red CCRHD 1.384In Stock
1.944Expected 19/06/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.9 mm x 7 mm Red 631 nm Common Cathode 520 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG Yellow CCRHD 580In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.9 mm x 7 mm Red 587 nm Common Cathode 520 ucd 20 mA 2.05 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG GRN .40" CARLHD 177In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.9 mm x 7 mm Green 569 nm Common Anode 2200 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG Red CARHD 1.008In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.9 mm x 7 mm Red 639 nm Common Anode 650 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG Green CARHD 280In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.9 mm x 7 mm Green 572 nm Common Anode 850 ucd 20 mA 2.05 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG Red CARHD 1.119In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.9 mm x 7 mm Red 631 nm Common Anode 520 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories Red 1.200In Stock
Min.: 1
Mult.: 1
: 800

LED Displays 7 Segment 1 Digit 6.2 mm x 10 mm 9.8 mm x 15 mm x 3.95 mm Red 631 nm Common Anode 37.8 mcd 20 mA 2 V + 105 C - 25 C SMD/SMT Reel, Cut Tape, MouseReel
LITEON LED Displays & Accessories Sing Dig Red 631nm 0.39" Com Anode 385In Stock
Min.: 1
Mult.: 1
: 800

LED Displays 7 Segment 1 Digit 0.39 in Red 631 nm Common Anode 4900 ucd 20 mA 2.05 V + 105 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel