7 Segment LED Displays & Accessories

Results: 1.223
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Kingbright LED Displays & Accessories Single Red 625nm Common Cathode 1.307In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 13 mm x 26 mm 22.5 mm x 32.9 mm x 8.5 mm Red 617 nm Common Cathode 24000 ucd 10 mA 1.9 V + 85 C - 40 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories Blue 462nm 6mcd CA DD 7 Segment 797In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 2 Digit 4.6 mm x 7 mm 15.1 mm x 12 mm x 3.75 mm Blue 470 nm Common Anode 6 mcd 20 mA 3.3 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Green 571nm 0.56in 7 Segment 2.366In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25 mm x 18.6 mm x 8 mm Green 570 nm Common Anode 3.5 mcd 10 mA 2 V + 85 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 0.56in 7 Segment 1.274In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25.146 mm x 17.02 mm x 8 mm Red 622 nm Common Cathode 2800 ucd 20 mA 2.05 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Yellow 586nm .56in 7 Segment 2.372In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm 12.573 mm x 17.1 mm x 8 mm Yellow 587 nm Common Anode 1800 ucd 60 mA 2 V + 100 C - 40 C Through Hole HDSP-5 Tube
LITEON LED Displays & Accessories 1-DIG Red CARHD 6.307In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.9 mm x 6.1 mm Red 631 nm Common Anode 650 ucd 20 mA 2 V + 105 C - 35 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories Orange 603nm 0.3in 7 Segment 798In Stock
800Expected 20/08/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Orange 645 nm Common Anode 7000 ucd 20 mA 2 V + 100 C - 40 C Through Hole HDSP-A Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 0.43in 7 Segment 1.277In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.01 mm x 10.92 mm 12.7 mm x 19.05 mm x 6.35 mm Red 639 nm Common Anode 3900 ucd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP-E Tube
Broadcom / Avago LED Displays & Accessories Red 637nm .31in 7 Segment 1.041In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Red 637 nm Common Cathode 600 ucd 20 mA 1.8 V + 90 C - 20 C Through Hole HDSP Tube
LITEON LED Displays & Accessories 4 Digit, Green 1.006In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 4 Digit 4.85 mm x 7 mm 10 mm x 30.26 mm x 6.1 mm Green 569 nm Common Anode 2 mcd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories Yellow CA LDP 7 Segment 995In Stock
Min.: 1
Mult.: 1

Digital Displays 7 Segment 1 Digit 7.62 mm 10.16 mm x 19.06 mm x 6.1 mm Yellow 583 nm Common Anode 2.62 mcd 20 mA 2.1 V + 100 C - 40 C Through Hole 5082 Tube
Broadcom / Avago LED Displays & Accessories White InGaN Common Cathode 7Seg 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 1 Digit 6.2 mm x 10 mm 15 mm x 9.38 mm x 3.75 mm White Common Cathode 40 mcd 5 mA 2.95 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Red 643nm 0.56in 7 Segment 4.878In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.9 mm x 14.22 mm 12.4 mm x 17.1 mm x 8 mm Red 643 nm Common Anode 6.5 mcd 10 mA 1.85 V + 85 C - 35 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 0.56in 7 Segment 3.414In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm 12.573 mm x 17.02 mm x 8 mm Red 622 nm Common Anode 370 ucd 2 mA 2.05 V + 100 C - 40 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories Red 637nm .56in Dual Digit 7 Segment 937In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25.146 mm x 17.02 mm x 8 mm Red 637 nm Common Anode 700 ucd 20 mA 1.8 V + 100 C - 20 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories Red 626nm .31in 7 Segment 2.909In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Red 626 nm Common Anode 980 ucd 20 mA 2 V + 90 C - 20 C Through Hole HDSP Tube
Kingbright ACSC08-51ZGWA
Kingbright LED Displays & Accessories Grn 160000ucd 525nm Com Cathode Diffused 780In Stock
Min.: 1
Mult.: 1
: 200

LED Displays 7 Segment 1 Digit 11 mm x 20.32 mm 16.8 mm x 28 mm x 3.75 mm Green 525 nm Common Cathode 100000 ucd 10 mA 3.3 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Single Green 568nm Common Cathode 739In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.4 in 9.8 mm x 18.75 mm x 5.08 mm Green 565 nm Common Cathode 8600 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories Single Red 625nm Common Cathode 2In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6.2 mm x 9.9 mm 90 mm x 122 mm x 15 mm Red 627 nm Common Cathode 23000 ucd 20 mA 8 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories Dual Yellow 588nm Common Anode 145In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 8 mm x 14.22 mm 25 mm x 19.05 mm x 8 mm Yellow 588 nm Common Anode 6500 ucd 10 mA 2.1 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories .3" SINGLE DIGIT GRN LED DISPLAY 648In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.11 mm x 7.62 mm 10.16 mm x 19.06 mm x 6.1 mm Green 570 nm Common Anode 57 mcd 10 mA 2 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories .39" SINGLE DIGIT GRN LED DISPLAY 173In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.39 in Green 574 nm Common Anode 21000 ucd 20 mA 2.1 V + 85 C - 40 C
LITEON LED Displays & Accessories 1-DIG Green CCRHD 900In Stock
Min.: 1
Mult.: 1

7 Segment 1 Digit 0.36 in Green 565 nm Common Cathode 2000 ucd 100 mA 2.6 V + 85 C - 35 C Through Hole Tube
Kingbright LED Displays & Accessories Tri Red 625nm Common Anode 260In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 8 mm x 14.2 mm 37.6 mm x 19 mm x 8.1 mm Red 627 nm Common Anode 5.8 mcd 20 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories .56" DUAL DIGIT GRN LED DISPLAY 81In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25 mm x 17.02 mm x 8 mm Green 570 nm Common Anode 23 mcd 10 mA 2 V + 85 C - 40 C Through Hole