Common Anode LED Displays & Accessories

Results: 755
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Kingbright LED Displays & Accessories RED/GREEN DIFFUSED 1 DIGIT 79In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 2.3 in 48 mm x 70 mm x 12 mm Red, Green 568 nm, 617 nm Common Anode 18000 ucd / 24000 ucd 10 mA 3.8 V, 4 V + 85 C - 40 C Through Hole Tube
LITEON LED Displays & Accessories Red 376In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.8 mm x 9.1 mm 7.4 mm x 14 mm x 8.44 mm Red 657 nm Common Anode 750 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
Kingbright LED Displays & Accessories GREEN DIFFUSED 2 DIGITS 549In Stock
Min.: 1
Mult.: 1
: 300

LED Displays 7 Segment 2 Digit 3.2 mm x 5.08 mm 14.1 mm x 10 mm x 3 mm Green 568 nm Common Anode 10000 ucd 20 mA 2.2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories YELLOW DIFFUSED 1 DIGIT 1.476In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.58 mm x 10.16 mm 9.8 mm x 18.75 mm x 5.08 mm Yellow 588 nm Common Anode 4700 ucd 10 mA 2.1 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories .5" SINGLE DIGIT GRN LED DISPLAY 1.592In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.5 in 12.7 mm x 19 mm x 8 mm Green 570 nm Common Anode 34 mcd 10 mA 2 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories YELLOW DIFFUSED 1 DIGIT 1.412In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.56 in 12.7 mm x 19.05 mm x 8 mm Yellow 588 nm Common Anode 4700 ucd 10 mA 2.1 V + 85 C - 40 C Through Hole Tube
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Anode 38mcd 2V Super Red 527In Stock
Min.: 1
Mult.: 1
: 900

LED Displays 7 Segment 1 Digit 10 mm 9.8 mm x 15 mm x 3.75 mm Red 635 nm Common Anode 20 mcd, 38 mcd 20 mA 2 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Anode 35mcd 2V Bright Green 687In Stock
Min.: 1
Mult.: 1
: 900

LED Displays 7 Segment 1 Digit 10 mm 9.8 mm x 15 mm x 3.75 mm Green 570 nm Common Anode 19 mcd, 35 mcd 20 mA 2 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories GREEN DIFFUSED 2 DIGITS 400In Stock
Min.: 1
Mult.: 1
: 200

7 Segment 2 Digit 8 mm x 14.22 mm Green 568 nm Common Anode 13200 ucd 20 mA 2.2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
LITEON LED Displays & Accessories Green 28In Stock
Min.: 1
Mult.: 1

LED Displays 16 Segment 1 Digit 0.5 in Green 569 nm Common Anode 2200 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
Vishay Semiconductors LED Displays & Accessories 7-Seg Red 7 mm Common anode 1.069In Stock
Min.: 1
Mult.: 1

7-Segment Displays 7 Segment 1 Digit 7 mm Red 640 nm Common Anode 2200 ucd 1 mA 1.8 V + 85 C - 40 C Through Hole TDSR
Kingbright LED Displays & Accessories .56" DUAL DIGIT GRN LED DISPLAY 327In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 8 mm x 14.22 mm 25 mm x 19.05 mm x 8 mm Green 570 nm Common Anode 35 mcd 10 mA 2 V + 85 C - 40 C Through Hole
LITEON LED Displays & Accessories 1-DIG Yellow CARHD 705In Stock
Min.: 1
Mult.: 1

7 Segment 1 Digit 0.56 in Yellow 585 nm Common Anode 2400 ucd 80 mA 2.6 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG Red CARLD 915In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.43 in Red 623 nm Common Anode 2200 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LTC-4627JS
LITEON LED Displays & Accessories 4 Digit, Yellow Low Current 228In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 4 Digit 6 mm x 10 mm 40.18 mm x 12.8 mm x 7 mm Yellow 587 nm Common Anode 650 ucd 20 mA 2.05 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG Red-Org CARHD 1.465In Stock
Min.: 1
Mult.: 1

7 Segment 1 Digit 0.56 in Red, Orange 630 nm Common Anode 2400 ucd 100 mA 2.6 V + 85 C - 35 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories Yellow 585nm 0.4in 7 Segment 4In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.59 mm x 10.16 mm 9.79 mm x 12.9 mm x 6.36 mm Yellow 588 nm Common Anode 800 ucd 20 mA 2 V + 100 C - 40 C Through Hole HDSP Tube
LITEON LED Displays & Accessories 3 Digit, Orange 290In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 4.85 mm x 7 mm 10 mm x 22.64 mm x 6.1 mm Red 621 nm Common Anode 2 mcd 20 mA 2 V + 85 C - 35 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories White InGaN Common Anode 7Seg 167In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 1 Digit 8.1 mm x 14.22 mm 19 mm x 12.5 mm x 3.75 mm White Common Anode 44 mcd 5 mA 2.95 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
LITEON LED Displays & Accessories 2 Digit, Orange 362In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 5.85 mm x 10.21 mm 22 mm x 17.8 mm x 8.1 mm Orange 621 nm Common Anode 1.3 mcd 20 mA 2 V + 85 C - 35 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories Red 622nm 0.68in 5x7 Dot Matrix 283In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 17.3 mm 12.7 mm x 17.78 mm x 6.3 mm Red 622 nm Common Anode 2500 ucd 23 mA 2.05 V + 85 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 571nm 0.4in 7 Segment 378In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.4 in Green 571 nm Common Anode 3500 ucd 10 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Blue 462nm 6mcd CA DD 7 Segment 797In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 2 Digit 4.6 mm x 7 mm 15.1 mm x 12 mm x 3.75 mm Blue 470 nm Common Anode 6 mcd 20 mA 3.3 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
LITEON LTC-4627JD
LITEON LED Displays & Accessories 4 Digit, Red Low Current 438In Stock
3.168On Order
Min.: 1
Mult.: 1

LED Displays 7 Segment 4 Digit 6 mm x 10 mm 40.18 mm x 12.8 mm x 7 mm Red 639 nm Common Anode 650 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LTP-3862JD
LITEON LED Displays & Accessories Red 79In Stock
Min.: 1
Mult.: 1

LED Displays 16 Segment 2 Digit 4.95 mm x 7.62 mm 16.9 mm x 13 mm x 6.2 mm Red 639 nm Common Anode 900 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube