Common Anode 7 Segment SMD/SMT LED Displays & Accessories

Results: 171
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Anode 17mcd 2V Br Green 1.340In Stock
Min.: 1
Mult.: 1
: 1.500

7-Segment Displays 7 Segment 1 Digit 5.08 mm 10 mm x 6.9 m x 3 mm Bright Green 570 nm Common Anode 10 mcd, 17 mcd 20 mA 2 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Anode 24mcd 3V Blue 0.2in 1.385In Stock
Min.: 1
Mult.: 1
: 1.500

7-Segment Displays 7 Segment 1 Digit 5.08 mm 10 mm x 6.9 mm x 3 mm Blue 465 nm Common Anode 15 mcd, 24 mcd 20 mA 3 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories 0.56" SINGLE DIGIT RED SMD LED DISPLAY 2.000In Stock
Min.: 1
Mult.: 1
: 400

LED Displays 7 Segment 1 Digit 8.1 mm x 14.22 mm 12.5 mm x 20 mm x 2.4 mm Red 645 nm Common Anode 76000 ucd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Inolux LED Displays & Accessories Red 7 Segment Display 4.663In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 1 Digit 4.22 mm x 7.62 mm 12 mm x 7.3 mm x 3.75 mm Red 630 nm Common Anode 5 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT 1.145In Stock
Min.: 1
Mult.: 1
: 400

LED Displays 7 Segment 1 Digit 5.6 mm x 10.16 mm 9.1 mm x 15 mm x 3.75 mm Red 625 nm Common Anode 5000 ucd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Anode 21mcd 2V Bright Green 1.427In Stock
Min.: 1
Mult.: 1
: 1.100

LED Displays 7 Segment 1 Digit 7.62 mm 7.3 mm x 12 mm x 3.75 mm Green 570 nm Common Anode 12 mcd, 21 mcd 20 mA 2 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories GREEN DIFFUSED 1 DIGIT 299In Stock
Min.: 1
Mult.: 1
: 400

LED Displays 7 Segment 1 Digit 8.1 mm x 14.22 mm 12.5 mm x 20 mm x 2.4 mm Green 568 nm Common Anode 13200 ucd 20 mA 2.2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Green AllnGaP 571nm Common Anode 7 Seg 879In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 1 Digit 6.2 mm x 10 mm 15 mm x 9.38 mm x 3.75 mm Green 572 nm Common Anode 9 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Org 605nm 8.5mcd CA SD 7 Segment 4.365In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 1 Digit 4.6 mm x 7 mm 10.8 mm x 7.5 mm x 3.15 mm Orange 632 nm, 634 nm Common Anode 8.5 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories 0.56" SINGLE DIGIT YEL SMD LED DISPLAY 279In Stock
Min.: 1
Mult.: 1
: 400

LED Displays 7 Segment 1 Digit 8.1 mm x 14.22 mm 12.5 mm x 20 mm x 2.4 mm Yellow 590 nm Common Anode 117 mcd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Red 624nm 16mcd CA DD 7 Segment 715In Stock
Min.: 1
Mult.: 1
: 500

LED Displays 7 Segment 2 Digit 8.1 mm x 14.22 mm 19 mm x 25 mm x 3.75 mm Red 632 nm Common Anode 16 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
VCC LED Displays & Accessories DIS THIN 7SEG 1DIG 0.39 PURE GREEN 731In Stock
Min.: 1
Mult.: 1
: 1.200

LED Displays 7 Segment 1 Digit 0.39 in Pure Green 525 nm Common Anode 600 mcd 20 mA 3.1 V + 85 C - 30 C SMD/SMT DSM7T Reel, Cut Tape, MouseReel
VCC LED Displays & Accessories Ultra Thin Display 1 dig .3 in GRN 1.320In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.3 in 7.6 mm x 13 mm x 3.1 mm Green 530 nm Common Anode 70 mcd 20 mA 2.8 V + 105 C - 40 C SMD/SMT DSM7T Bulk
Kingbright LED Displays & Accessories GREEN DIFFUSED 2 DIGITS 400In Stock
Min.: 1
Mult.: 1
: 200

7 Segment 2 Digit 8 mm x 14.22 mm Green 568 nm Common Anode 13200 ucd 20 mA 2.2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Anode 38mcd 2V Super Red 548In Stock
Min.: 1
Mult.: 1
: 900

LED Displays 7 Segment 1 Digit 10 mm 9.8 mm x 15 mm x 3.75 mm Red 635 nm Common Anode 20 mcd, 38 mcd 20 mA 2 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Anode 35mcd 2V Bright Green 727In Stock
Min.: 1
Mult.: 1
: 900

LED Displays 7 Segment 1 Digit 10 mm 9.8 mm x 15 mm x 3.75 mm Green 570 nm Common Anode 19 mcd, 35 mcd 20 mA 2 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories White InGaN Common Anode 7Seg 266In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 1 Digit 8.1 mm x 14.22 mm 19 mm x 12.5 mm x 3.75 mm White Common Anode 44 mcd 5 mA 2.95 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories GREEN DIFFUSED 2 DIGITS 564In Stock
Min.: 1
Mult.: 1
: 300

LED Displays 7 Segment 2 Digit 3.2 mm x 5.08 mm 14.1 mm x 10 mm x 3 mm Green 568 nm Common Anode 10000 ucd 20 mA 2.2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
VCC LED Displays & Accessories Ultra Thin Display 1 dig .56 in RED 219In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.56 in 12.5 mm x 20 mm x 2.1 mm Red 632 nm Common Anode 10 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT DSM7T Bulk
Broadcom / Avago LED Displays & Accessories White InGaN CA DD 7 Segment 246In Stock
Min.: 1
Mult.: 1
: 500

LED Displays 7 Segment 2 Digit 8.1 mm x 14.22 mm 19 mm x 25 mm x 3.75 mm White Common Anode 44 mcd 5 mA 2.95 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Green 571nm 6mcd CA SD 7 Segment 886In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 1 Digit 4.6 mm x 7 mm 10.8 mm x 7.5 mm x 3.15 mm Green 572 nm Common Anode 6 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Blue 462nm 6mcd CA DD 7 Segment 800In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 2 Digit 4.6 mm x 7 mm 15.1 mm x 12 mm x 3.75 mm Blue 470 nm Common Anode 6 mcd 20 mA 3.3 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Yellow 589nm 8mcd CA SD 7 Segment 960In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 1 Digit 4.6 mm x 7 mm 10.8 mm x 7.5 mm x 3.15 mm Yellow 591 nm Common Anode 8 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories YELLOW DIFFUSED 1 DIGIT 992In Stock
Min.: 1
Mult.: 1
: 400

LED Displays 7 Segment 1 Digit 5.6 mm x 10.16 mm 9.1 mm x 15 mm x 3.75 mm Yellow 588 nm Common Anode 2500 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Lumex LED Displays & Accessories .56" 7-Seg H-Temp 640nm Red Gry/Wht 912In Stock
Min.: 1
Mult.: 1
: 1.000

7 Segment 1 Digit 0.56 in Red 640 nm Common Anode 6000 ucd 25 mA 1.95 V + 105 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel